Part Details for ADP151ACPZ-3.3-R7 by Analog Devices Inc
Results Overview of ADP151ACPZ-3.3-R7 by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP151ACPZ-3.3-R7 Information
ADP151ACPZ-3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP151ACPZ-3.3-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5375
|
Newark | Ldo, Fixed, 3.3V, 0.2A, Lfcsp-Ep-6, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage - Nom:3.3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:200Ma Rohs Compliant: Yes |Analog Devices ADP151ACPZ-3.3-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4273 |
|
$0.6240 / $2.1000 | Buy Now |
|
DISTI #
505-ADP151ACPZ-3.3-R7CT-ND
|
DigiKey | IC REG LIN 3.3V 200MA 6-LFCSP-UD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5507 In Stock |
|
$0.5250 / $2.1000 | Buy Now |
|
DISTI #
584-ADP151ACPZ3.3-R7
|
Mouser Electronics | Linear Voltage Regulators Ultra-Low Noise 200mA LDO RoHS: Compliant | 23263 |
|
$0.5450 / $2.1000 | Buy Now |
|
DISTI #
V72:2272_06221396
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 Container: Cut Strips | Americas - 326 |
|
$0.5386 / $0.8017 | Buy Now |
|
|
Analog Devices Inc | Ultra-Low Noise 200mA LDO Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$0.5250 / $2.1000 | Buy Now |
|
DISTI #
66922843
|
Verical | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2305 | Americas - 326 |
|
$0.5386 / $0.6935 | Buy Now |
|
|
Rochester Electronics | Ultralow Noise, 200 mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 647 |
|
$0.4421 / $0.7131 | Buy Now |
|
DISTI #
V72:2272_06221396
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 Container: Cut Strips | Americas - 326 |
|
$0.5386 / $0.8017 | Buy Now |
|
DISTI #
66922843
|
Verical | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP T/R COO: China RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2305 | Americas - 326 |
|
$0.5386 / $0.6935 | Buy Now |
|
|
Ameya Holding Limited | IC REG LINEAR 3.3V 200MA 6LFCSP | 3170 |
|
RFQ |
US Tariff Estimator: ADP151ACPZ-3.3-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP151ACPZ-3.3-R7
ADP151ACPZ-3.3-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP151ACPZ-3.3-R7 Part Data Attributes
|
|
ADP151ACPZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP151ACPZ-3.3-R7
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.23V Dropout, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lfcsp-6 | |
| Pin Count | 6 | |
| Manufacturer Package Code | CP-6-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.23 V | |
| Dropout Voltage1-Nom | 0.15 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.2 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.0054% | |
| Load Regulation-Max | 0.053% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 3.3495 V | |
| Output Voltage1-Min | 3.2175 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.08,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.65 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 2 Mm |
Alternate Parts for ADP151ACPZ-3.3-R7
This table gives cross-reference parts and alternative options found for ADP151ACPZ-3.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP151ACPZ-3.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS7A0533PDBZR | Texas Instruments | $0.1311 | Fixed Positive LDO Regulator, 3.3V, 0.245V Dropout, CMOS, PDSO3 | ADP151ACPZ-3.3-R7 vs TPS7A0533PDBZR |
| TPS7A0533PDQNR | Texas Instruments | $0.1559 | Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PDSO4 | ADP151ACPZ-3.3-R7 vs TPS7A0533PDQNR |
| TPS7A0533PYKAR | Texas Instruments | $0.1917 | Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PBGA4 | ADP151ACPZ-3.3-R7 vs TPS7A0533PYKAR |
| TPS7A0533PDBZT | Texas Instruments | $0.3032 | Fixed Positive LDO Regulator, 3.3V, 0.245V Dropout, CMOS, PDSO3 | ADP151ACPZ-3.3-R7 vs TPS7A0533PDBZT |
| TPS7A0533PDQNT | Texas Instruments | $0.3612 | Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PDSO4 | ADP151ACPZ-3.3-R7 vs TPS7A0533PDQNT |
| TPS7A0533PDBVT | Texas Instruments | $0.4932 | Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PDSO5 | ADP151ACPZ-3.3-R7 vs TPS7A0533PDBVT |
| TPS7A0533PDQNR3 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PDSO4 | ADP151ACPZ-3.3-R7 vs TPS7A0533PDQNR3 |
ADP151ACPZ-3.3-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP151ACPZ-3.3-R7 should minimize noise and ensure good thermal dissipation. Place the device near the power source, use a solid ground plane, and keep the input and output traces separate to reduce noise coupling.
-
To ensure stability, follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is properly sized and placed close to the device. Additionally, consider adding a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor to improve stability.
-
The ADP151ACPZ-3.3-R7 is rated for operation up to 125°C ambient temperature. However, for reliable operation, it's recommended to keep the ambient temperature below 85°C to ensure a margin of safety.
-
Yes, the ADP151ACPZ-3.3-R7 is suitable for battery-powered applications due to its low quiescent current (IQ) of 20μA. However, consider the device's dropout voltage and power consumption when designing your battery life calculations.
-
Use a TVS (transient voltage suppressor) diode or a voltage clamp circuit at the input to protect the device from voltage transients and surges. This will help prevent damage to the device and ensure reliable operation.