Part Details for ADP166ACPZN-1.2-R7 by Analog Devices Inc
Overview of ADP166ACPZN-1.2-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP166ACPZN-1.2-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP166ACPZN-1.2-R7TR-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA 6LFCSP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5688 / $0.6222 | Buy Now |
DISTI #
584-ADP166ACPZN1.2R7
|
Mouser Electronics | LDO Voltage Regulators Low Iq LDO w/Passthrough option no QOD RoHS: Compliant | 0 |
|
$0.6290 | Order Now |
|
Analog Devices Inc | Low Iq LDO w/Passthrough optio Min Qty: 3000 Package Multiple: 3000 | 15000 |
|
$0.4200 / $0.6222 | Buy Now |
|
Rochester Electronics | ADP166 - Low Iq LDO w/Passthrough option no QOD RoHS: Compliant Status: Active Min Qty: 1 | 23810 |
|
$0.5454 / $0.6417 | Buy Now |
Part Details for ADP166ACPZN-1.2-R7
ADP166ACPZN-1.2-R7 CAD Models
ADP166ACPZN-1.2-R7 Part Data Attributes:
|
ADP166ACPZN-1.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP166ACPZN-1.2-R7
Analog Devices Inc
Very Low Quiescent Current, 150 mA, LDO Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Regulation-Max | 0.017988% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.242 V | |
Output Voltage1-Min | 1.158 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 2 mm |
Alternate Parts for ADP166ACPZN-1.2-R7
This table gives cross-reference parts and alternative options found for ADP166ACPZN-1.2-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP166ACPZN-1.2-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV71712PDQNR3 | 150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 85 | Texas Instruments | ADP166ACPZN-1.2-R7 vs TLV71712PDQNR3 |
ADP165AUJZ-1.2-R7 | Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator | Analog Devices Inc | ADP166ACPZN-1.2-R7 vs ADP165AUJZ-1.2-R7 |
TLV70712PDQNT | 200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125 | Texas Instruments | ADP166ACPZN-1.2-R7 vs TLV70712PDQNT |
TLV71712PDQNT | 150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 85 | Texas Instruments | ADP166ACPZN-1.2-R7 vs TLV71712PDQNT |