Filter Your Search
1 - 1 of 1 results
|
ADP166ACPZN-1.2-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5.5 V | 2.2 V | 1.2 V | 500 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.017988 % | 1 | 1.242 V | 1.158 V | 3.5 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 650 µm | ANALOG DEVICES INC | LFCSP-6 | 6 | CP-6-3 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |