Part Details for ADP1720ARMZ-5-R7 by Analog Devices Inc
Results Overview of ADP1720ARMZ-5-R7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1720ARMZ-5-R7 Information
ADP1720ARMZ-5-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1720ARMZ-5-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK8706
|
Newark | Ldo, Fixed, 5V, 0.05A, Msop-8, 125Deg C, Output Type:Fixed, Input Voltage Min:4V, Input Voltage Max:28V, No. Of Outputs:-, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:50Ma Rohs Compliant: Yes |Analog Devices ADP1720ARMZ-5-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4452 |
|
$0.8620 / $2.6200 | Buy Now |
|
DISTI #
505-ADP1720ARMZ-5-R7CT-ND
|
DigiKey | IC REG LINEAR 5V 50MA 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1890 In Stock |
|
$0.9875 / $3.2800 | Buy Now |
|
DISTI #
584-ADP1720ARMZ-5-R7
|
Mouser Electronics | Linear Voltage Regulators 28Vin, 50mA LDO 5Vout RoHS: Compliant | 2661 |
|
$0.9870 / $3.2800 | Buy Now |
|
DISTI #
V72:2272_06221819
|
Arrow Electronics | LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 Container: Cut Strips | Americas - 3 |
|
$0.5037 / $1.0161 | Buy Now |
|
|
Analog Devices Inc | 28Vin, 50mA LDO 5Vout Min Qty: 1000 Package Multiple: 1000 | 6000 |
|
$0.9875 / $3.2800 | Buy Now |
|
DISTI #
26647203
|
Verical | LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.9771 | Buy Now |
|
DISTI #
V72:2272_06221819
|
Arrow Electronics | LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 Container: Cut Strips | Americas - 3 |
|
$0.5037 / $1.0161 | Buy Now |
|
DISTI #
26647203
|
Verical | LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.9771 | Buy Now |
|
DISTI #
V72:2272_06221819
|
Arrow Electronics | LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 Container: Cut Strips | Americas - 3 |
|
$0.5037 / $1.0161 | Buy Now |
|
DISTI #
26647203
|
Verical | LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.9771 | Buy Now |
US Tariff Estimator: ADP1720ARMZ-5-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP1720ARMZ-5-R7
ADP1720ARMZ-5-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP1720ARMZ-5-R7 Part Data Attributes
|
|
ADP1720ARMZ-5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1720ARMZ-5-R7
Analog Devices Inc
Fixed Positive LDO Regulator, 5V, 0.48V Dropout, BCDMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Mo-187aa, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.48 V | |
| Dropout Voltage1-Nom | 0.275 V | |
| Input Voltage Absolute-Max | 30 V | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 4 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.0225% | |
| Load Regulation-Max | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.05 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 4.9 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bcdmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 3 Mm |
Alternate Parts for ADP1720ARMZ-5-R7
This table gives cross-reference parts and alternative options found for ADP1720ARMZ-5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1720ARMZ-5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS77450DGK | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 5V, 0.19V Dropout, PMOS, PDSO8 | ADP1720ARMZ-5-R7 vs TPS77450DGK |
ADP1720ARMZ-5-R7 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the ADP1720 is 5.5V, exceeding which may cause damage to the device.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, as specified in the datasheet.
-
The ADP1720 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage to ensure reliable operation at high temperatures.
-
The power dissipation of the ADP1720 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
A good PCB layout for the ADP1720 should minimize the loop area of the input and output traces, keep the input and output capacitors close to the device, and use a solid ground plane to reduce noise and EMI.