Part Details for ADP1762ACPZ-1.0-R7 by Analog Devices Inc
Results Overview of ADP1762ACPZ-1.0-R7 by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1762ACPZ-1.0-R7 Information
ADP1762ACPZ-1.0-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1762ACPZ-1.0-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06AM9658
|
Newark | Ldo, Fixed, 1V, 2A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP1762ACPZ-1.0-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1217 |
|
$5.6700 / $9.2900 | Buy Now |
|
DISTI #
505-ADP1762ACPZ-1.0-R7CT-ND
|
DigiKey | IC REG LINEAR 1V 2A 16-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9710 In Stock |
|
$5.6625 / $11.7100 | Buy Now |
|
DISTI #
584-ADP1762ACPZ10-R7
|
Mouser Electronics | LDO Voltage Regulators 2ALowVin, VeryLow DO low noise,high PSSR RoHS: Compliant | 1278 |
|
$5.6600 / $11.7100 | Buy Now |
|
DISTI #
V72:2272_14658408
|
Arrow Electronics | LDO Regulator Pos 1V 2A 16-Pin LFCSP EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 Container: Cut Strips | Americas - 62 |
|
$5.8090 / $7.3470 | Buy Now |
|
|
Analog Devices Inc | 2ALowVin, VeryLow DO low noise Min Qty: 1 Package Multiple: 1500 | 3444 |
|
$4.1100 / $11.7100 | Buy Now |
|
DISTI #
26623257
|
Verical | LDO Regulator Pos 1V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$5.6030 | Buy Now |
|
DISTI #
64141908
|
Verical | LDO Regulator Pos 1V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2240 | Americas - 62 |
|
$5.8090 / $7.3470 | Buy Now |
|
|
Rochester Electronics | 2 A, Low VIN, Low Noise, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$4.7700 / $5.9600 | Buy Now |
|
DISTI #
V72:2272_14658408
|
Arrow Electronics | LDO Regulator Pos 1V 2A 16-Pin LFCSP EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 Container: Cut Strips | Americas - 62 |
|
$5.8090 / $7.3470 | Buy Now |
|
DISTI #
26623257
|
Verical | LDO Regulator Pos 1V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$5.6030 | Buy Now |
US Tariff Estimator: ADP1762ACPZ-1.0-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP1762ACPZ-1.0-R7
ADP1762ACPZ-1.0-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP1762ACPZ-1.0-R7 Part Data Attributes
|
|
ADP1762ACPZ-1.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1762ACPZ-1.0-R7
Analog Devices Inc
2 A, Low VIN, Low Noise, CMOS Linear Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfcsp-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-22 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.095 V | |
| Dropout Voltage1-Nom | 0.2 V | |
| Input Voltage Absolute-Max | 2.16 V | |
| Input Voltage-Max | 1.98 V | |
| Input Voltage-Min | 1.1 V | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.00132% | |
| Load Regulation-Max | 0.008159% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 2 A | |
| Output Voltage1-Max | 1.015 V | |
| Output Voltage1-Min | 0.985 V | |
| Output Voltage1-Nom | 1 V | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 3 Mm |
ADP1762ACPZ-1.0-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP1762 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the device is operated within the recommended temperature range. Additionally, adding a small capacitor (e.g., 10nF) between the VOUT and GND pins can help prevent oscillations.
-
The ADP1762 can deliver up to 2A of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
-
The ADP1762 is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's crucial to consider the device's thermal performance, power dissipation, and derating factors when operating in high-temperature environments.
-
The ADP1762 has a built-in overcurrent protection feature that limits the output current to prevent damage. However, you can also implement external overcurrent protection using a sense resistor and a comparator or a dedicated overcurrent protection IC.