Part Details for ADP222ACPZ-3328-R7 by Analog Devices Inc
Overview of ADP222ACPZ-3328-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for ADP222ACPZ-3328-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP222ACPZ-3328-R7-ND
|
DigiKey | IC REG LINEAR 2.8V/3.3V 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
33057 In Stock |
|
$0.9500 | Buy Now |
DISTI #
ADP222ACPZ-3328-R7CT-ND
|
DigiKey | IC REG LINEAR 2.8V/3.3V 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8666 / $1.9700 | Buy Now |
DISTI #
584-ADP222ACPZ3328R7
|
Mouser Electronics | Linear Voltage Regulators 300mA LDO 3.3Vo1, 2.8Vo2 RoHS: Compliant | 0 |
|
$0.9430 | Order Now |
|
Analog Devices Inc | 300mA LDO 3.3Vo1, 2.8Vo2 Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6300 / $1.9700 | Buy Now |
|
Rochester Electronics | ADP222 - Dual, 300mA Output, Low Noise, High PSRR Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 33057 |
|
$0.8181 / $0.9625 | Buy Now |
Part Details for ADP222ACPZ-3328-R7
ADP222ACPZ-3328-R7 CAD Models
ADP222ACPZ-3328-R7 Part Data Attributes
|
ADP222ACPZ-3328-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP222ACPZ-3328-R7
Analog Devices Inc
Dual, 300 mA Fixed Output, Low Noise, High PSRR Voltage Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.0031% | |
Load Regulation-Max | 0.0197% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 2.856 V | |
Output Voltage2-Min | 2.744 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Technology | DMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for ADP222ACPZ-3328-R7
This table gives cross-reference parts and alternative options found for ADP222ACPZ-3328-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP222ACPZ-3328-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST2L05R3333PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ADP222ACPZ-3328-R7 vs ST2L05R3333PS |
ST2L05R3018PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ADP222ACPZ-3328-R7 vs ST2L05R3018PS |
ADP222ACPZ-1533-R7 | Dual, 300 mA Fixed Output, Low Noise, High PSRR Voltage Regulator | Analog Devices Inc | ADP222ACPZ-3328-R7 vs ADP222ACPZ-1533-R7 |
ST2L05R1818PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ADP222ACPZ-3328-R7 vs ST2L05R1818PS |
ADP222ACPZ-1233R7 | IC VREG FIXED POSITIVE REGULATOR, PDSO8, 2.00 X 2.00 MM, ROHS COMPLIANT, LFCSP-8, Fixed Positive Multiple Output Standard Regulator | Analog Devices Inc | ADP222ACPZ-3328-R7 vs ADP222ACPZ-1233R7 |
ST2L05R2528PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ADP222ACPZ-3328-R7 vs ST2L05R2528PS |
ADP222ACPZ-1815-R7 | Dual, 300 mA Fixed Output, Low Noise, High PSRR Voltage Regulator | Analog Devices Inc | ADP222ACPZ-3328-R7 vs ADP222ACPZ-1815-R7 |
ST2L05R1518PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ADP222ACPZ-3328-R7 vs ST2L05R1518PS |
ST2L05R2515PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ADP222ACPZ-3328-R7 vs ST2L05R2515PS |
ST2L05R1825PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ADP222ACPZ-3328-R7 vs ST2L05R1825PS |