Part Details for ST2L05R3018PS by STMicroelectronics
Overview of ST2L05R3018PS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ST2L05R3018PS
ST2L05R3018PS CAD Models
ST2L05R3018PS Part Data Attributes:
|
ST2L05R3018PS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST2L05R3018PS
STMicroelectronics
DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.012% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 1.854 V | |
Output Voltage2-Min | 1.746 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 5 mm |
Alternate Parts for ST2L05R3018PS
This table gives cross-reference parts and alternative options found for ST2L05R3018PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST2L05R3018PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST2L05R3328PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ST2L05R3018PS vs ST2L05R3328PS |
ST2L05R2530PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ST2L05R3018PS vs ST2L05R2530PS |
ST2L05R1515PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ST2L05R3018PS vs ST2L05R1515PS |
NCP4672DR2G | LDO Regulator, 80 mA, Dual Output, Ultra-Low Dropout, High PSRR, SOIC-8 Narrow Body, 2500-REEL | onsemi | ST2L05R3018PS vs NCP4672DR2G |
ADP222ACPZ-3328-R7 | Dual, 300 mA Fixed Output, Low Noise, High PSRR Voltage Regulator | Analog Devices Inc | ST2L05R3018PS vs ADP222ACPZ-3328-R7 |
ADP222ACPZ-1218-R7 | Dual, 300 mA Fixed Output, Low Noise, High PSRR Voltage Regulator | Analog Devices Inc | ST2L05R3018PS vs ADP222ACPZ-1218-R7 |
ST2L05R3325PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ST2L05R3018PS vs ST2L05R3325PS |
ST2L05R2533PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ST2L05R3018PS vs ST2L05R2533PS |
ST2L05R2818PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ST2L05R3018PS vs ST2L05R2818PS |
ST2L05R3028PS | DUAL OUTPUT, FIXED POSITIVE REGULATOR, DSO8, 5 X 6 MM, DFN-8 | STMicroelectronics | ST2L05R3018PS vs ST2L05R3028PS |