Part Details for ADP2381AREZ-R7 by Analog Devices Inc
Results Overview of ADP2381AREZ-R7 by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2381AREZ-R7 Information
ADP2381AREZ-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2381AREZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADP2381AREZ-R7CT-ND
|
DigiKey | IC REG BUCK ADJ 6A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
655 In Stock |
|
$2.6125 / $6.6100 | Buy Now |
|
DISTI #
584-ADP2381AREZ-R7
|
Mouser Electronics | Switching Voltage Regulators 20v, 6 A DC/DC Reg W/Low Side Driver RoHS: Compliant | 882 |
|
$2.6100 / $4.2600 | Buy Now |
|
DISTI #
V72:2272_06221850
|
Arrow Electronics | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 16-Pin TSSOP EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2407 Container: Cut Strips | Americas - 950 |
|
$1.4110 / $2.6882 | Buy Now |
|
|
Analog Devices Inc | 20v, 6 A DC/DC Reg W/Low Side Min Qty: 1 Package Multiple: 1000 | 6131 |
|
$2.6125 / $6.6100 | Buy Now |
|
DISTI #
77890602
|
Verical | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$2.5850 | Buy Now |
|
DISTI #
77793215
|
Verical | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2407 | Americas - 950 |
|
$1.4110 / $1.5080 | Buy Now |
|
|
Rochester Electronics | Switching Regulator, Current-mode, 11.5A, 1400kHz Switching Freq-Max, DMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$2.2000 / $2.7500 | Buy Now |
|
DISTI #
V72:2272_06221850
|
Arrow Electronics | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 16-Pin TSSOP EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2407 Container: Cut Strips | Americas - 950 |
|
$1.4110 / $2.6882 | Buy Now |
|
DISTI #
77890602
|
Verical | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$2.5850 | Buy Now |
|
DISTI #
77793215
|
Verical | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 16-Pin TSSOP EP T/R COO: Philippines RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2407 | Americas - 950 |
|
$1.4110 / $1.5080 | Buy Now |
US Tariff Estimator: ADP2381AREZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP2381AREZ-R7
ADP2381AREZ-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP2381AREZ-R7 Part Data Attributes
|
|
ADP2381AREZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2381AREZ-R7
Analog Devices Inc
Switching Regulator, Current-mode, 11.5A, 1400kHz Switching Freq-Max, DMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RE-16-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltage Range From 0.6 V To 18 V | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 11.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1400 Khz | |
| Technology | Dmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ADP2381AREZ-R7
This table gives cross-reference parts and alternative options found for ADP2381AREZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2381AREZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS54A24RTWR | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 10A, 1600kHz Switching Freq-Max, PQCC24 | ADP2381AREZ-R7 vs TPS54A24RTWR |
ADP2381AREZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP2381AREZ-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the input and output capacitors should be selected based on the specific application requirements, and the device should be operated within its recommended operating conditions.
-
The ADP2381AREZ-R7 is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to consult the datasheet and thermal management guidelines for more information.
-
Yes, the ADP2381AREZ-R7 is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive and industrial applications. However, it's essential to consult the datasheet and relevant standards for specific requirements and guidelines.
-
To troubleshoot issues with the ADP2381AREZ-R7, start by verifying the input voltage, output voltage, and current. Check the PCB layout and component values against the recommended guidelines. Use oscilloscopes and other diagnostic tools to identify any anomalies or oscillations. Consult the datasheet and application notes for more information.