Parametric results for: ADP2503ACPZ-R7 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: adp2503acpzr7
Select parts from the table below to compare.
Compare
Compare
package
ADP2503ACPZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 3.6 V 5.5 V 2.3 V 1.4 A YES BUCK-BOOST 2.9 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.8 TO 5.5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e3 NOT APPLICABLE 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 850 µm SOIC HVSON, 10 Unknown
package
ADP2503ACPZ-R7
Analog Devices Inc
Check for Price No Yes Active 3.6 V 5.5 V 2.3 V 2.8 V 5.5 V 600 mA YES BUCK-BOOST 2.9 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XBCS-N8 e3 Not Qualified 3 125 °C -40 °C 260 30 10 UNSPECIFIED HVSON SOLCC10,.12,20 SQUARE STYLE CHIP SCALE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm SOIC 10 CP-10-9 EAR99 8542.39.00.01