Part Details for ADP3335ARMZ-2.5-RL by Analog Devices Inc
Results Overview of ADP3335ARMZ-2.5-RL by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3335ARMZ-2.5-RL Information
ADP3335ARMZ-2.5-RL by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3335ARMZ-2.5-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADP3335ARMZ-2.5-RLCT-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1654 In Stock |
|
$1.5375 / $4.5000 | Buy Now |
|
DISTI #
584-ADP3335ARMZ2.5R
|
Mouser Electronics | Linear Voltage Regulators 500mA anyCAP LDO RoHS: Compliant | 2817 |
|
$1.5300 / $4.5000 | Buy Now |
|
DISTI #
V72:2272_06222041
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1840 Container: Cut Strips | Americas - 50 |
|
$0.6415 / $1.5820 | Buy Now |
|
|
Analog Devices Inc | 500mA anyCAP LDO Min Qty: 1 Package Multiple: 3000 | 331 |
|
$1.5375 / $4.5000 | Buy Now |
|
DISTI #
35641494
|
Verical | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1840 | Americas - 50 |
|
$0.6415 / $0.6615 | Buy Now |
|
|
Rochester Electronics | High Accuracy, UltraLow IQ, 500mA, ANYCAP Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 5253 |
|
$1.3000 / $1.6200 | Buy Now |
|
DISTI #
V72:2272_06222041
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1840 Container: Cut Strips | Americas - 50 |
|
$0.6415 / $1.5820 | Buy Now |
|
DISTI #
35641494
|
Verical | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1840 | Americas - 50 |
|
$0.6415 / $0.6615 | Buy Now |
|
DISTI #
V72:2272_06222041
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1840 Container: Cut Strips | Americas - 50 |
|
$0.6415 / $1.5820 | Buy Now |
|
DISTI #
35641494
|
Verical | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1840 | Americas - 50 |
|
$0.6415 / $0.6615 | Buy Now |
US Tariff Estimator: ADP3335ARMZ-2.5-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP3335ARMZ-2.5-RL
ADP3335ARMZ-2.5-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP3335ARMZ-2.5-RL Part Data Attributes
|
|
ADP3335ARMZ-2.5-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3335ARMZ-2.5-RL
Analog Devices Inc
Fixed Positive LDO Regulator, 2.5V, 0.37V Dropout, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | TSSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.37 V | |
| Dropout Voltage1-Nom | 0.2 V | |
| Input Voltage Absolute-Max | 16 V | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | 2.9 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 2.5575 V | |
| Output Voltage1-Min | 2.4425 V | |
| Output Voltage1-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2.3% | |
| Width | 3 Mm |
Alternate Parts for ADP3335ARMZ-2.5-RL
This table gives cross-reference parts and alternative options found for ADP3335ARMZ-2.5-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3335ARMZ-2.5-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADP3335ARM-2.5-RL7 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.37V Dropout, BIPolar, PDSO8 | ADP3335ARMZ-2.5-RL vs ADP3335ARM-2.5-RL7 |
| ADP3335ARM-2.5-RL | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.37V Dropout, BIPolar, PDSO8 | ADP3335ARMZ-2.5-RL vs ADP3335ARM-2.5-RL |
| MIC5219-2.5BM5 | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, BIPolar, PDSO5 | ADP3335ARMZ-2.5-RL vs MIC5219-2.5BM5 |
| ADP3335ACP-2.5-RL | Rochester Electronics LLC | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.37V Dropout, BIPolar, PDSO8 | ADP3335ARMZ-2.5-RL vs ADP3335ACP-2.5-RL |
| MIC5219-2.5YM5-TX | Microchip Technology Inc | Check for Price | 500mA Peak 1% Low Noise LDO | ADP3335ARMZ-2.5-RL vs MIC5219-2.5YM5-TX |
| ADP3335ACP-2.5-RL7 | Rochester Electronics LLC | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.37V Dropout, BIPolar, PDSO8 | ADP3335ARMZ-2.5-RL vs ADP3335ACP-2.5-RL7 |
| ADP3335ARMZ-2.5-RL | Rochester Electronics LLC | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.37V Dropout, BIPolar, PDSO8 | ADP3335ARMZ-2.5-RL vs ADP3335ARMZ-2.5-RL |
ADP3335ARMZ-2.5-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP3335 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended PCB layout, use the correct output capacitor value and type, and ensure that the input voltage is within the recommended range. Additionally, adding a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins can help prevent oscillations.
-
The ADP3335 is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's essential to ensure that the device's junction temperature (TJ) does not exceed 150°C.
-
Yes, the ADP3335 is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive applications. However, it's essential to follow the recommended PCB layout, thermal management, and testing procedures to ensure the device meets the required reliability standards.
-
The power dissipation of the ADP3335 can be calculated using the formula: Pd = (VIN - VOUT) x IOUT + (VIN x IQ), where VIN is the input voltage, VOUT is the output voltage, IOUT is the output current, and IQ is the quiescent current. It's essential to ensure that the device's power dissipation does not exceed the maximum rating.