Part Details for ADP3339AKC-5-REEL7 by Analog Devices Inc
Results Overview of ADP3339AKC-5-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3339AKC-5-REEL7 Information
ADP3339AKC-5-REEL7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3339AKC-5-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | High-Accuracy UltraLow IQ, 1.5 A, ANYCAP Low Dropout Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3830 |
|
$1.9200 / $2.4000 | Buy Now |
US Tariff Estimator: ADP3339AKC-5-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP3339AKC-5-REEL7
ADP3339AKC-5-REEL7 Part Data Attributes
|
|
ADP3339AKC-5-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3339AKC-5-REEL7
Analog Devices Inc
Fixed Positive LDO Regulator, 5V, 0.48V Dropout, BIPolar, PDSO3
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-261AA | |
| Package Description | To-261aa, Sot-223, 4 Pin | |
| Pin Count | 4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.48 V | |
| Dropout Voltage1-Nom | 0.23 V | |
| Input Voltage Absolute-Max | 8.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 5.5 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 5.075 V | |
| Output Voltage1-Min | 4.925 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOT-223 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.3 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 3.5 Mm |
Alternate Parts for ADP3339AKC-5-REEL7
This table gives cross-reference parts and alternative options found for ADP3339AKC-5-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3339AKC-5-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP1726-3302E/MF | Microchip Technology Inc | $0.8379 | 1A Low Voltage Low lq LDO | ADP3339AKC-5-REEL7 vs MCP1726-3302E/MF |
| MCP1726T-3302E/MF | Microchip Technology Inc | $0.8525 | 1A Low Voltage Low lq LDO | ADP3339AKC-5-REEL7 vs MCP1726T-3302E/MF |
| ADP3339AKCZ-1.8-R7 | Analog Devices Inc | $2.4342 | Fixed Positive LDO Regulator, 1.8V, 0.48V Dropout, BIPolar, PDSO3 | ADP3339AKC-5-REEL7 vs ADP3339AKCZ-1.8-R7 |
| ADP3339AKCZ-2.5-R7 | Analog Devices Inc | $2.5757 | Fixed Positive LDO Regulator, 2.5V, 0.48V Dropout, BIPolar, PDSO3 | ADP3339AKC-5-REEL7 vs ADP3339AKCZ-2.5-R7 |
| ADP3339AKC-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.48V Dropout, PDSO4 | ADP3339AKC-5-REEL7 vs ADP3339AKC-5 |
| ADP3339AKC-1.8-RL7 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.48V Dropout, BIPolar, PDSO3 | ADP3339AKC-5-REEL7 vs ADP3339AKC-1.8-RL7 |
| ADP3339AKCZ-3.3-RL7 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.48V Dropout, BIPolar, PDSO3 | ADP3339AKC-5-REEL7 vs ADP3339AKCZ-3.3-RL7 |
| ADP3339AKC-2.85-RL7 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.85V, 0.48V Dropout, BIPolar, PDSO3 | ADP3339AKC-5-REEL7 vs ADP3339AKC-2.85-RL7 |
| ADP3339AKC-1.8 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.48V Dropout, PDSO4 | ADP3339AKC-5-REEL7 vs ADP3339AKC-1.8 |
| ADP3339AKC-2.85-R7 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.85V, 0.48V Dropout, BIPolar, PDSO3 | ADP3339AKC-5-REEL7 vs ADP3339AKC-2.85-R7 |
ADP3339AKC-5-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP3339AKC-5-REEL7 should include a solid ground plane, separate analog and digital grounds, and a decoupling capacitor between the input and output pins. Additionally, the input and output traces should be kept short and away from noise sources.
-
To ensure stability, make sure to follow the recommended operating conditions, including input voltage, output current, and temperature range. Also, ensure that the output capacitor is within the recommended range and that the input voltage is well-regulated.
-
The ADP3339AKC-5-REEL7 can deliver up to 3A of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's recommended to check the datasheet for the specific output current capability at the desired operating conditions.
-
The ADP3339AKC-5-REEL7 is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's recommended to check the datasheet for the specific temperature range and to consider derating the output current at higher temperatures.
-
To troubleshoot issues, start by checking the input voltage, output voltage, and output current. Verify that the input voltage is within the recommended range and that the output voltage is within the desired range. Also, check for any signs of overheating, such as excessive temperature or current draw.