Part Details for ADP3339AKCZ-3-RL7 by Analog Devices Inc
Results Overview of ADP3339AKCZ-3-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3339AKCZ-3-RL7 Information
ADP3339AKCZ-3-RL7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3339AKCZ-3-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADP3339AKCZ-3-RL7CT-ND
|
DigiKey | IC REG LINEAR 3V 1.5A SOT-223-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
36 In Stock |
|
$2.4500 / $6.3100 | Buy Now |
|
DISTI #
584-ADP3339AKCZ-3-R7
|
Mouser Electronics | Linear Voltage Regulators 1.5A anyCAP LDO RoHS: Compliant | 276 |
|
$2.4500 / $6.3100 | Buy Now |
|
|
Analog Devices Inc | 1.5A anyCAP LDO Min Qty: 500 Package Multiple: 500 | 500 |
|
$1.8600 | Buy Now |
|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3V, 0.48V DROPOUT, BIPOLAR, PDSO3 | 88 |
|
$2.3060 / $3.4590 | Buy Now |
|
|
Rochester Electronics | High-Accuracy UltraLow IQ, 1.5 A, ANYCAP Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$2.0600 / $2.5800 | Buy Now |
|
|
Chip Stock | LDORegulatorPos3V1.5A4-Pin(3+Tab)SOT-223T/R | 555 |
|
RFQ |
US Tariff Estimator: ADP3339AKCZ-3-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP3339AKCZ-3-RL7
ADP3339AKCZ-3-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP3339AKCZ-3-RL7 Part Data Attributes
|
|
ADP3339AKCZ-3-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3339AKCZ-3-RL7
Analog Devices Inc
Fixed Positive LDO Regulator, 3V, 0.48V Dropout, BIPolar, PDSO3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | TO-261AA | |
| Package Description | Halogen Free And Rohs Compliant, To-261aa, Sot-223, 4 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | KC-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.48 V | |
| Dropout Voltage1-Nom | 0.23 V | |
| Input Voltage Absolute-Max | 8.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 3.5 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 3.045 V | |
| Output Voltage1-Min | 2.955 V | |
| Output Voltage1-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOT-223 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.3 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.9% | |
| Width | 3.5 Mm |
Alternate Parts for ADP3339AKCZ-3-RL7
This table gives cross-reference parts and alternative options found for ADP3339AKCZ-3-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3339AKCZ-3-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADP3339AKC-3-RL7 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.48V Dropout, BIPolar, PDSO3 | ADP3339AKCZ-3-RL7 vs ADP3339AKC-3-RL7 |
ADP3339AKCZ-3-RL7 Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor, and avoid high-ESR capacitors.
-
The maximum output current capability of the ADP3339AKCZ-3-RL7 is 3A, but it can be limited by the thermal performance of the package and the PCB.
-
Yes, the ADP3339AKCZ-3-RL7 can operate in high-temperature environments up to 125°C, but the output current capability may be derated at higher temperatures.
-
The power dissipation of the ADP3339AKCZ-3-RL7 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.