Part Details for ADP3820ART-4.1-RL7 by Analog Devices Inc
Results Overview of ADP3820ART-4.1-RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3820ART-4.1-RL7 Information
ADP3820ART-4.1-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3820ART-4.1-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Lithiium-Ion Battery Charger RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12808 |
|
$0.9829 / $1.5900 | Buy Now |
US Tariff Estimator: ADP3820ART-4.1-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP3820ART-4.1-RL7
ADP3820ART-4.1-RL7 Part Data Attributes
|
|
ADP3820ART-4.1-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3820ART-4.1-RL7
Analog Devices Inc
Fixed, 1 Channel, PDSO6
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.65 Mm |
Alternate Parts for ADP3820ART-4.1-RL7
This table gives cross-reference parts and alternative options found for ADP3820ART-4.1-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3820ART-4.1-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADP3820ART-4.1-RL | Analog Devices Inc | Check for Price | Fixed, 1 Channel, PDSO6 | ADP3820ART-4.1-RL7 vs ADP3820ART-4.1-RL |
| ADP3820ART-4.1 | Analog Devices Inc | Check for Price | Fixed, 1 Channel, PDSO6 | ADP3820ART-4.1-RL7 vs ADP3820ART-4.1 |
| ADP3820ART-4.2-RL7 | Analog Devices Inc | Check for Price | Fixed, 1 Channel, PDSO6 | ADP3820ART-4.1-RL7 vs ADP3820ART-4.2-RL7 |
| ADP3820AR-4.2 | Analog Devices Inc | Check for Price | Fixed, 1 Channel, PDSO8 | ADP3820ART-4.1-RL7 vs ADP3820AR-4.2 |
ADP3820ART-4.1-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP3820ART-4.1-RL7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog and digital ground plane to reduce noise coupling.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also recommended to add a small resistor (e.g., 10Ω) in series with the output capacitor to dampen any potential oscillations.
-
The ADP3820ART-4.1-RL7 can handle input voltages up to 5.5V, but it's recommended to keep the input voltage below 5V to ensure reliable operation and minimize power dissipation.
-
The ADP3820ART-4.1-RL7 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
To troubleshoot issues with the ADP3820ART-4.1-RL7, start by checking the input voltage, output current, and PCB layout. Ensure that the input and output capacitors are of high quality and properly connected. Use an oscilloscope to measure the output voltage and current, and check for any signs of oscillation or noise. Consult the datasheet and application notes for specific troubleshooting guidelines.