Part Details for ADP3820ART-4.2 by Analog Devices Inc
Results Overview of ADP3820ART-4.2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3820ART-4.2 Information
ADP3820ART-4.2 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3820ART-4.2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8320 |
|
RFQ |
US Tariff Estimator: ADP3820ART-4.2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP3820ART-4.2
ADP3820ART-4.2 Part Data Attributes
|
|
ADP3820ART-4.2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3820ART-4.2
Analog Devices Inc
Fixed, 1 Channel, PDSO6
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.65 Mm |
Alternate Parts for ADP3820ART-4.2
This table gives cross-reference parts and alternative options found for ADP3820ART-4.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3820ART-4.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADP3820ART-4.2-RL7 | Analog Devices Inc | Check for Price | Fixed, 1 Channel, PDSO6 | ADP3820ART-4.2 vs ADP3820ART-4.2-RL7 |
| ADP3820ART-4.1 | Analog Devices Inc | Check for Price | Fixed, 1 Channel, PDSO6 | ADP3820ART-4.2 vs ADP3820ART-4.1 |
| ADP3820AR-4.2 | Analog Devices Inc | Check for Price | Fixed, 1 Channel, PDSO8 | ADP3820ART-4.2 vs ADP3820AR-4.2 |
| ADP3820ART-4.1-RL | Analog Devices Inc | Check for Price | Fixed, 1 Channel, PDSO6 | ADP3820ART-4.2 vs ADP3820ART-4.1-RL |