Part Details for ADP5014ACPZ-R7 by Analog Devices Inc
Results Overview of ADP5014ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP5014ACPZ-R7 Information
ADP5014ACPZ-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP5014ACPZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK3450
|
Newark | Dc/Dc Conv, 4 O/P, 125Deg C, Lfcsp-Ep-40, Output Type:Adjustable, No. Of Outputs:4Outputs, Topology:Buck (Step Down), Input Voltage Min:2.75V, Input Voltage Max:6V, Max Output Current:8A, Ic Case/Package:Lfcsp-Ep, Efficiency:- Rohs Compliant: Yes |Analog Devices ADP5014ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 765 |
|
$5.5500 / $9.5600 | Buy Now |
|
DISTI #
505-ADP5014ACPZ-R7CT-ND
|
DigiKey | IC REG BUCK PROG QUAD 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3330 In Stock |
|
$4.6250 / $10.0700 | Buy Now |
|
DISTI #
584-ADP5014ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators 4-Channel IPS w/Quad Low-Noise Buck Reg RoHS: Compliant | 3369 |
|
$5.5500 / $9.5600 | Buy Now |
|
DISTI #
V72:2272_18302057
|
Arrow Electronics | Conv DC-DC 2.75V to 6V Step Down Quad-Out 0.5V to 5.4V 2A/4A/1A/2A 40-Pin LFCSP EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 Container: Cut Strips | Americas - 632 |
|
$4.7450 / $5.1480 | Buy Now |
|
|
Analog Devices Inc | 4-Channel IPS w/Quad Low-Noise Min Qty: 1 Package Multiple: 750 | 666 |
|
$3.5200 / $10.0700 | Buy Now |
|
DISTI #
76879713
|
Verical | Conv DC-DC 2.75V to 6V Step Down Quad-Out 0.5V to 5.4V 2A/4A/1A/2A 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 632 |
|
$4.7450 / $5.1480 | Buy Now |
|
|
Bristol Electronics | 1468 |
|
RFQ | ||
|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 4 CHANNEL | 35 |
|
$4.8600 / $9.7200 | Buy Now |
|
DISTI #
V72:2272_18302057
|
Arrow Electronics | Conv DC-DC 2.75V to 6V Step Down Quad-Out 0.5V to 5.4V 2A/4A/1A/2A 40-Pin LFCSP EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 Container: Cut Strips | Americas - 632 |
|
$4.7450 / $5.1480 | Buy Now |
|
DISTI #
76879713
|
Verical | Conv DC-DC 2.75V to 6V Step Down Quad-Out 0.5V to 5.4V 2A/4A/1A/2A 40-Pin LFCSP EP T/R COO: Philippines RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 632 |
|
$4.7450 / $5.1480 | Buy Now |
US Tariff Estimator: ADP5014ACPZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP5014ACPZ-R7
ADP5014ACPZ-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP5014ACPZ-R7 Part Data Attributes
|
|
ADP5014ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5014ACPZ-R7
Analog Devices Inc
Integrated Power Solution with Quad Low Noise Buck Regulators
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc40,.24sq,20 | |
| Pin Count | 40 | |
| Manufacturer Package Code | CP-40-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2017-06-02 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| JESD-30 Code | S-XQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Threshold Voltage-Nom | +2.4v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
ADP5014ACPZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP5014ACPZ-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog and digital ground plane to reduce noise coupling.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence, which involves applying the input voltage, then the enable pin, and finally the clock signal. Also, make sure to configure the device according to the datasheet recommendations for the desired output voltage and operating mode.
-
The ADP5014ACPZ-R7 has a maximum junction temperature of 125°C. To ensure reliable operation, ensure good thermal conduction by using a heat sink or a thermally conductive PCB material. Also, follow the recommended thermal design guidelines to minimize thermal resistance and ensure proper heat dissipation.
-
To troubleshoot issues with the ADP5014ACPZ-R7, start by verifying the input voltage, clock signal, and enable pin configuration. Check for proper PCB layout and decoupling capacitor placement. Use an oscilloscope to measure the output voltage and verify it meets the expected specifications. If issues persist, consult the datasheet and application notes for guidance or contact Analog Devices' technical support.
-
To ensure EMI and EMC compliance, follow the recommended PCB layout and shielding guidelines. Use a metal shield or a shielded enclosure to minimize radiated emissions. Ensure proper filtering and decoupling of the input and output lines. Consult the datasheet and application notes for specific guidance on EMI and EMC considerations.