Part Details for ADP5034ACPZ-R7 by Analog Devices Inc
Results Overview of ADP5034ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP5034ACPZ-R7 Information
ADP5034ACPZ-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP5034ACPZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AK1373
|
Newark | Power Management Ic, 4 O/P, Lfcsp-Ep-24 Rohs Compliant: Yes |Analog Devices ADP5034ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2549 |
|
$3.1800 / $7.6900 | Buy Now |
|
DISTI #
ADP5034ACPZ-R7CT-ND
|
DigiKey | IC REG QUAD BCK/LNR SYNC 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3315 In Stock |
|
$3.3201 / $5.9200 | Buy Now |
|
DISTI #
584-ADP5034ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators ADJ Outputs, UVLO Low RoHS: Compliant | 1075 |
|
$3.0800 / $7.4700 | Buy Now |
|
|
Analog Devices Inc | ADJ Outputs, UVLO Low Min Qty: 1 Package Multiple: 1500 | 663 |
|
$2.3400 / $7.4700 | Buy Now |
|
|
Chip Stock | BuckRegulatorwithLDO2.3Vto5.5V24-PinLFCSPEPT/R | 17030 |
|
RFQ | |
|
|
Dynamic Solutions GmbH | OEM and CM Only | 10000 |
|
RFQ | |
|
|
Win Source Electronics | Dual 3 MHz, 1200 mA Buck Regulators with Two 300 mA LDOs | IC REG QUAD BCK/LNR SYNC 24LFCSP | 13530 |
|
$1.2321 / $1.5913 | Buy Now |
US Tariff Estimator: ADP5034ACPZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP5034ACPZ-R7
ADP5034ACPZ-R7 Part Data Attributes
|
|
ADP5034ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5034ACPZ-R7
Analog Devices Inc
DMOS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc24,.16sq,20 | |
| Pin Count | 24 | |
| Manufacturer Package Code | CP-24-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator; Operates In Adjustable Mode From 0.8 To 5.2v | |
| Analog IC - Other Type | Integrated Power Management Unit | |
| JESD-30 Code | S-XQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Dmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
ADP5034ACPZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP5034ACPZ-R7 involves separating the analog and digital grounds, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended compensation network and component values, and ensure that the output capacitors are properly sized and placed. Additionally, it's recommended to add a small capacitor (e.g. 10nF) between the VOUT and GND pins to improve stability.
-
The ADP5034ACPZ-R7 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
-
The ADP5034ACPZ-R7 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliability and prevent overheating.
-
To troubleshoot issues with the ADP5034ACPZ-R7, start by checking the input voltage, output voltage, and output current. Verify that the component values and PCB layout are correct, and check for any signs of overheating or physical damage. Use an oscilloscope to measure the output voltage and current, and consult the datasheet and application notes for guidance.