Part Details for ADP5138ACPZ-2-R7 by Analog Devices Inc
Overview of ADP5138ACPZ-2-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP5138ACPZ-2-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP5138ACPZ-2-R7CT-ND
|
DigiKey | IC REG 5OUT BCK/LNR SYNC 28LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
777 In Stock |
|
$3.5996 / $6.3500 | Buy Now |
DISTI #
584-ADP5138ACPZ-2-R7
|
Mouser Electronics | Power Management Specialized - PMIC Qual buck and one regulator PMU RoHS: Compliant | 866 |
|
$3.4600 / $6.3500 | Buy Now |
|
Analog Devices Inc | Qual buck and one regulator PM Min Qty: 1 Package Multiple: 1500 | 156 |
|
$2.6100 / $6.3500 | Buy Now |
Part Details for ADP5138ACPZ-2-R7
ADP5138ACPZ-2-R7 CAD Models
ADP5138ACPZ-2-R7 Part Data Attributes:
|
ADP5138ACPZ-2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5138ACPZ-2-R7
Analog Devices Inc
Quad, 1 A, 5.5 V, Synchronous Step-Down Regulators with One RF LDO Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | CP-28-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-29 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJ OUTPUT VOLTAGE IS FROM 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N28 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.92 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ADP5138ACPZ-2-R7
This table gives cross-reference parts and alternative options found for ADP5138ACPZ-2-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP5138ACPZ-2-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPS628512DRLR | 2.7-V to 6-V, 2-A, fixed-frequency, step-down converter in SOT583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | ADP5138ACPZ-2-R7 vs XPS628512DRLR |
XPS628502QDRLRQ1 | 2.7-V to 6-V, 2-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | ADP5138ACPZ-2-R7 vs XPS628502QDRLRQ1 |
TPS628503QDRLRQ1 | 2.7-V to 6-V, 3-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | ADP5138ACPZ-2-R7 vs TPS628503QDRLRQ1 |
TPS628132DQWRWYRQ1 | Automotive 2.75-V to 6-V, 3-A step-down converter with fixed Fsw and SYNC in 2x3mm wettable-flanks 9-VQFN-HR -40 to 125 | Texas Instruments | ADP5138ACPZ-2-R7 vs TPS628132DQWRWYRQ1 |
TPS62813MWRWYR | 2.75-V to 6-V, 3-A step-down converter in a 2-mm x 3-mm QFN package with -55C extended temperature 9-VQFN-HR -55 to 150 | Texas Instruments | ADP5138ACPZ-2-R7 vs TPS62813MWRWYR |
TPS62812MWRWYR | 2.75-V to 6-V, 2-A step-down converter in a 2-mm x 3-mm QFN package with -55C extended temperature 9-VQFN-HR -55 to 150 | Texas Instruments | ADP5138ACPZ-2-R7 vs TPS62812MWRWYR |
ADP5138WACPZ-1-R7 | Quad, 1 A, 5.5 V, Synchronous Step-Down Regulators with One RF LDO Regulator | Analog Devices Inc | ADP5138ACPZ-2-R7 vs ADP5138WACPZ-1-R7 |
TPSM82823ASILR | 5.5-V input, 3-A step-down converter with integrated inductor and forced PWM mode in µSiP package 10-uSiP -40 to 125 | Texas Instruments | ADP5138ACPZ-2-R7 vs TPSM82823ASILR |
TPS628512DRLR | 2.7-V to 6-V, 2-A, fixed-frequency, step-down converter in SOT583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | ADP5138ACPZ-2-R7 vs TPS628512DRLR |
TPS628502DRLR | 2.7-V to 6-V, 2-A, adjustable-frequency, step-down converter in SOT583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | ADP5138ACPZ-2-R7 vs TPS628502DRLR |