-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP7142ACPZN1.8-R7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3512 In Stock |
|
$1.8269 / $3.6400 | Buy Now |
DISTI #
584-P7142ACPZN1.8-R7
|
Mouser Electronics | LDO Voltage Regulators 40V 200mA LDO 1.8Vo RoHS: Compliant | 530 |
|
$1.9500 / $3.6300 | Buy Now |
DISTI #
V72:2272_06222406
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A Medical 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 512 |
|
$1.7440 / $2.5300 | Buy Now |
|
Analog Devices Inc | 40V 200mA LDO 1.8Vo Min Qty: 1 Package Multiple: 3000 | 3703 |
|
$1.8269 / $3.6400 | Buy Now |
DISTI #
67588484
|
Verical | LDO Regulator Pos 1.8V 0.2A Medical 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2315 | Americas - 512 |
|
$1.7440 | Buy Now |
|
Rochester Electronics | ADP7142 - 40 VOLT, 200mA, Low Noise, CMOS LDO Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 14902 |
|
$1.6900 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7142ACPZN1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7142ACPZN1.8-R7
Analog Devices Inc
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.8324 V | |
Output Voltage1-Min | 1.7676 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 2 mm |