Filter Your Search
1 - 2 of 2 results
|
ADP7142ACPZN1.8-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 40 V | 2.7 V | 1.8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 1 | 1.8324 V | 1.7676 V | CMOS | 1.8 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 600 µm | ANALOG DEVICES INC | LFCSP-6 | 6 | CP-6-3 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||
|
ADP7142ACPZN-1.8-R7
Analog Devices Inc
|
Check for Price | Active | 40 V | 2.7 V | 1.8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 1 | 1.8324 V | 1.7676 V | CMOS | 1.8 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 600 µm | ANALOG DEVICES INC | HVSON, | unknown | Fixed,Positive,Single Output,Ldo | Analog Devices | EAR99 | 8542.39.00.01 |