Part Details for ADPL40502ACPZ-3.3-R7 by Analog Devices Inc
Results Overview of ADPL40502ACPZ-3.3-R7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADPL40502ACPZ-3.3-R7 Information
ADPL40502ACPZ-3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADPL40502ACPZ-3.3-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AM0681
|
Newark | Ldo, Fixed, 3.3V, 0.2A, Lfcsp-Ep-6 |Analog Devices ADPL40502ACPZ-3.3-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3660 / $0.9900 | Buy Now |
|
DISTI #
584-ADPL40502ACPZ33R
|
Mouser Electronics | LDO Voltage Regulators Ultra-Low Noise 200mA LDO RoHS: Compliant | 2563 |
|
$0.2180 / $0.9000 | Buy Now |
|
DISTI #
V72:2272_30528913
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2448 Container: Cut Strips | Americas - 2953 |
|
$0.2052 / $0.3833 | Buy Now |
|
|
Analog Devices Inc | Ultra-Low Noise 200mA LDO Min Qty: 1 Package Multiple: 1 | 39567 |
|
$0.2252 / $1.0800 | Buy Now |
|
DISTI #
87827091
|
Verical | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 39000 |
|
$0.1979 | Buy Now |
|
DISTI #
87991406
|
Verical | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2448 | Americas - 2953 |
|
$0.2052 / $0.3096 | Buy Now |
|
DISTI #
V72:2272_30528913
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2448 Container: Cut Strips | Americas - 2953 |
|
$0.2052 / $0.3833 | Buy Now |
|
DISTI #
87827091
|
Verical | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 39000 |
|
$0.1979 | Buy Now |
|
DISTI #
87991406
|
Verical | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP COO: China RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2448 | Americas - 2953 |
|
$0.2052 / $0.3096 | Buy Now |
|
DISTI #
V72:2272_30528913
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2448 Container: Cut Strips | Americas - 2953 |
|
$0.2052 / $0.3833 | Buy Now |
US Tariff Estimator: ADPL40502ACPZ-3.3-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADPL40502ACPZ-3.3-R7
ADPL40502ACPZ-3.3-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADPL40502ACPZ-3.3-R7 Part Data Attributes
|
|
ADPL40502ACPZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPL40502ACPZ-3.3-R7
Analog Devices Inc
Fixed Positive LDO Regulator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator |