-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultracompact, Precision 10.0 V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADR01BRZ-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1061 In Stock |
|
$4.1996 / $7.4000 | Buy Now |
DISTI #
584-ADR01BRZ
|
Mouser Electronics | Voltage References Ultracompact, Precision 10.0 V Voltage Reference RoHS: Compliant | 5591 |
|
$3.9500 / $7.3900 | Buy Now |
|
Analog Devices Inc | +10V PrecisionBandgap REF Min Qty: 1 Package Multiple: 98 | 9229 |
|
$2.8200 / $7.4000 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 10V, TRIM/ADJUSTABLE, BIPOLAR, PDSO8 | 3 |
|
$5.5710 / $6.6852 | Buy Now |
|
Rochester Electronics | ADR01 - Ultracompact, Precision 10.0V Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$3.8200 / $4.4900 | Buy Now |
DISTI #
ADR01BRZ
|
TME | IC: voltage reference source, 10V, ±0.05%, SO8, tube, 10mA Min Qty: 1 | 148 |
|
$6.4000 / $8.9600 | Buy Now |
|
ComSIT USA | ULTRACOMPACT, PRECISION 10.0V VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8 RoHS: Compliant | Europe - 18 |
|
RFQ | |
DISTI #
SMC-ADR01BRZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2022+ | 2646 |
|
RFQ | |
|
Win Source Electronics | Ultracompact, Precision 10.0 V/5.0 V/2.5 V/3.0 V Voltage References | 41960 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR01BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR01BRZ
Analog Devices Inc
Ultracompact, Precision 10.0 V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADR01BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR01BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02CSA-TG107 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | ADR01BRZ vs REF02CSA-TG107 |
LT1460DCS8-10#PBF | Micropower Precision Series Reference Family | Analog Devices Inc | ADR01BRZ vs LT1460DCS8-10#PBF |
ADR01ARZ | Ultracompact, Precision 10.0 V Voltage Reference | Analog Devices Inc | ADR01BRZ vs ADR01ARZ |
AD688AQ | High Precision ±10 V Reference | Analog Devices Inc | ADR01BRZ vs AD688AQ |
LT1460DCS8-10#TRPBF | Micropower Precision Series Reference Family | Analog Devices Inc | ADR01BRZ vs LT1460DCS8-10#TRPBF |
REF02CSA+G107 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | ADR01BRZ vs REF02CSA+G107 |
REF5010AIDR | 10V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125 | Texas Instruments | ADR01BRZ vs REF5010AIDR |
ADR01BKSZ-REEL7 | Ultracompact, Precision 10.0 V Voltage Reference | Analog Devices Inc | ADR01BRZ vs ADR01BKSZ-REEL7 |
AD688ARWZ | High Precision ±10 V Reference | Analog Devices Inc | ADR01BRZ vs AD688ARWZ |
LT1460DCS8-10#TRPBF | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ADR01BRZ vs LT1460DCS8-10#TRPBF |