Part Details for ADS-193MM by DATEL Inc
Overview of ADS-193MM by DATEL Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS-193MM
ADS-193MM CAD Models
ADS-193MM Part Data Attributes
|
ADS-193MM
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADS-193MM
DATEL Inc
ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, Hybrid, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.9 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 15 V | |
Analog Input Voltage-Min | -15 V | |
Conversion Time-Max | 1 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-P40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.018% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 115 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for ADS-193MM
This table gives cross-reference parts and alternative options found for ADS-193MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS-193MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS-193MC | ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | Murata Power Solutions | ADS-193MM vs ADS-193MC |
ADS-193MM | ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | Murata Power Solutions | ADS-193MM vs ADS-193MM |
ADS-193MC | ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, Hybrid, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | DATEL Inc | ADS-193MM vs ADS-193MC |