Part Details for ADS-932MC by C&D Technologies Inc
Overview of ADS-932MC by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS-932MC
ADS-932MC CAD Models
ADS-932MC Part Data Attributes
|
ADS-932MC
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ADS-932MC
C&D Technologies Inc
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP40, METAL SEALED, CERAMIC, TDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -2.75 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e4 | |
Length | 53.215 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY, COMP BINARY, 2'S COMPLEMENT BINARY, COMP 2'S COMPLEMENT, COMP OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 6.223 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for ADS-932MC
This table gives cross-reference parts and alternative options found for ADS-932MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS-932MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS-932MM | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP40, METAL SEALED, CERAMIC, TDIP-40 | DATEL Inc | ADS-932MC vs ADS-932MM |
ADS-932MC | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP40, METAL SEALED, CERAMIC, TDIP-40 | Murata Power Solutions | ADS-932MC vs ADS-932MC |