Converters
ADS1110A5IDBVRG4
Texas Instruments
Description: 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I<sup>2</sup>C 6-SOT-23

Overview of ADS1110A5IDBVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADS1110A5IDBVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS1110A5IDBVRG4 by Texas Instruments

ADS1110A5IDBVRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.7 V
Analog Input Voltage-Min
-0.2 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Linearity Error-Max (EL)
0.01%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.000308 MHz
Seated Height-Max
1.45 mm
Supply Current-Max
0.35 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. ADS1110A5IDBVRG4
    Texas Instruments
    16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I<sup>2</sup>C 6-SOT-23
    VS

Alternate Parts for ADS1110A5IDBVRG4

This table gives cross-reference parts and alternative options found for ADS1110A5IDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1110A5IDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS1110A5IDBVTG4 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23 Texas Instruments ADS1110A5IDBVRG4 vs ADS1110A5IDBVTG4
Part Number Description Manufacturer Compare
ADS1110A2IDBVR 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23 Texas Instruments ADS1110A5IDBVRG4 vs ADS1110A2IDBVR
ADS1110A0IDBVTG4 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23 Texas Instruments ADS1110A5IDBVRG4 vs ADS1110A0IDBVTG4
ADS1110A2IDBVTG4 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23 Texas Instruments ADS1110A5IDBVRG4 vs ADS1110A2IDBVTG4
ADS1110A3IDBVR 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN Texas Instruments ADS1110A5IDBVRG4 vs ADS1110A3IDBVR
ADS1110A6IDBVT 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23 Texas Instruments ADS1110A5IDBVRG4 vs ADS1110A6IDBVT
ADS1110A3IDBVRG4 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN Texas Instruments ADS1110A5IDBVRG4 vs ADS1110A3IDBVRG4
ADS1100A5IDBVR 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN Texas Instruments ADS1110A5IDBVRG4 vs ADS1100A5IDBVR
ADS1110A0IDBVR 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23 -40 to 125 Texas Instruments ADS1110A5IDBVRG4 vs ADS1110A0IDBVR
ADS1100A5IDBVTG4 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85 Texas Instruments ADS1110A5IDBVRG4 vs ADS1100A5IDBVTG4
ADS1110A7IDBVRG4 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN Texas Instruments ADS1110A5IDBVRG4 vs ADS1110A7IDBVRG4

Related Parts for ADS1110A5IDBVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS1110A5IDBVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS1110A5IDBVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS1110A5IDBVRG4 would you like to use for your alert(s)?
  • Please alert me when ADS1110A5IDBVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS1110A5IDBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS1110A5IDBVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS1110A5IDBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS1110A5IDBVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS1110A5IDBVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: