Part Details for ADS1131IPWR by Texas Instruments
Results Overview of ADS1131IPWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1131IPWR Information
ADS1131IPWR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS1131IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Delta-Sigma, PDSO16 | 7175 |
|
RFQ |
US Tariff Estimator: ADS1131IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS1131IPWR
ADS1131IPWR Part Data Attributes
|
|
ADS1131IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1131IPWR
Texas Instruments
ADC, Delta-Sigma, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.30 | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G16 | |
| Number of Terminals | 16 | |
| Output Bit Code | OFFSET BINARY | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |