-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 16-bit 2-kSPS ADC with PGA, reference and IDAC for precision sensor measurement 28-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5046
|
Newark | Adc, Aec-Q100, 16Bit, 2Ksps, Tssop-28, Resolution (Bits):16Bit, Sampling Rate:2Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Dual (+/-), Supply Voltage Min:2.7V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1148QPWRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.8300 / $14.0200 | Buy Now |
DISTI #
296-44890-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1960 In Stock |
|
$6.2998 / $11.5300 | Buy Now |
DISTI #
595-ADS1148QPWRQ1
|
Mouser Electronics | Analog to Digital Converters - ADC Automotive 16-bit 2-kSPS ADC with PGA, reference and IDAC for precision sensor measurement 28-TSSOP -40 to 125 RoHS: Compliant | 1171 |
|
$6.0600 / $11.7700 | Buy Now |
|
Ameya Holding Limited | 3770 |
|
RFQ | ||
DISTI #
3116571
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$11.4110 / $13.5138 | Buy Now |
DISTI #
3116571RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$9.5561 / $11.5402 | Buy Now |
DISTI #
3116571
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$9.5561 / $12.7708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1148QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1148QPWRQ1
Texas Instruments
Automotive 16-bit 2-kSPS ADC with PGA, reference and IDAC for precision sensor measurement 28-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-12 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.15 V | |
Analog Input Voltage-Min | -0.5 V | |
Conversion Time-Max | 578 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.002 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1148QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1148QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1148IRHBT | 16-bit 2-kSPS ADC with PGA, reference and IDAC for precision sensor measurement 32-VQFN -40 to 105 | Texas Instruments | ADS1148QPWRQ1 vs ADS1148IRHBT |
ADS1148IRHBR | 16-bit 2-kSPS ADC with PGA, reference and IDAC for precision sensor measurement 32-VQFN -40 to 105 | Texas Instruments | ADS1148QPWRQ1 vs ADS1148IRHBR |