-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit Analog-to-Digital Converter 18-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1210PG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1210PG4
Texas Instruments
24-Bit Analog-to-Digital Converter 18-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e4 | |
Length | 22.48 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.001 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADS1210PG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1210PG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1210U | 24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85 | Texas Instruments | ADS1210PG4 vs ADS1210U |
ADS1210UG4 | 24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85 | Texas Instruments | ADS1210PG4 vs ADS1210UG4 |
ADS1210U/1K | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO18, GREEN, PLASTIC, SOP-18 | Burr-Brown Corp | ADS1210PG4 vs ADS1210U/1K |
ADS1210U/1KG4 | 24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85 | Texas Instruments | ADS1210PG4 vs ADS1210U/1KG4 |