-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 24-Bit Analog-to-Digital Converter 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADS1217IPFBRCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 48TQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1858 In Stock |
|
$11.2073 / $18.3900 | Buy Now |
DISTI #
595-ADS1217IPFBR
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch 24-Bit ADC RoHS: Compliant | 0 |
|
$11.2000 | Order Now |
|
Ameya Holding Limited | IC DELTA-SIGMA ADC 24BIT 48-TQFP | 11189 |
|
RFQ | |
|
ComSIT USA | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQFP48 RoHS: Compliant | Americas - 3723 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1217IPFBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1217IPFBR
Texas Instruments
8-Channel, 24-Bit Analog-to-Digital Converter 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0012% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00078 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADS1217IPFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1217IPFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1217IPFBTG4 | 8-Channel, 24-Bit Analog-to-Digital Converter 48-TQFP -40 to 85 | Texas Instruments | ADS1217IPFBR vs ADS1217IPFBTG4 |
ADS1217IPFBRG4 | 8-Channel, 24-Bit Analog-To-Digital Converter 48-TQFP -40 to 85 | Texas Instruments | ADS1217IPFBR vs ADS1217IPFBRG4 |
ADS1217IPFBT | 8-Channel, 24-Bit Analog-to-Digital Converter 48-TQFP -40 to 85 | Texas Instruments | ADS1217IPFBR vs ADS1217IPFBT |