-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 2-kSPS, four-channel, low-power, delta-sigma ADC with PGA, VREF, SPI and two IDACs 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1805
|
Newark | Ic, Adc, 24-Bit, 2Kps, Tssop-16, Resolution (Bits):24Bit, Sampling Rate:2Ksps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1220IPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.3600 / $13.0100 | Buy Now |
DISTI #
296-36512-5-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1885 In Stock |
|
$6.2571 / $11.0300 | Buy Now |
DISTI #
595-ADS1220IPW
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power Low-Noise 24-Bit ADC RoHS: Compliant | 5060 |
|
$6.2500 / $11.0200 | Buy Now |
|
Ameya Holding Limited | ADS1220IPW , 24 位-Bit ADC, 差分输入, SPI接口, 16针 TSSOP封装 | 70204 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 430 |
|
RFQ | |
DISTI #
3004311
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 982 |
|
$11.1038 / $12.8064 | Buy Now |
DISTI #
3004311
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 982 |
|
$10.1605 / $12.2963 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5000 |
|
$4.4700 / $7.1400 | Buy Now |
|
Win Source Electronics | IC ADC 24-BIT 2KSPS 16-TSSOP | 79908 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1220IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1220IPW
Texas Instruments
24-bit, 2-kSPS, four-channel, low-power, delta-sigma ADC with PGA, VREF, SPI and two IDACs 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.002 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.49 mA | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1220IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1220IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1220IPWR | 24-bit, 2-kSPS, four-channel, low-power, delta-sigma ADC with PGA, VREF, SPI and two IDACs 16-TSSOP -40 to 125 | Texas Instruments | ADS1220IPW vs ADS1220IPWR |