Part Details for ADS1224IPWRG4 by Texas Instruments
Overview of ADS1224IPWRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS1224IPWRG4
ADS1224IPWRG4 CAD Models
ADS1224IPWRG4 Part Data Attributes
|
ADS1224IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1224IPWRG4
Texas Instruments
24-Bit, 240SPS ADC With 4-Ch Differential Input Multiplexer, High-Z Buffer, Serial Output 20-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 8320 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00024 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADS1224IPWRG4
This table gives cross-reference parts and alternative options found for ADS1224IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1224IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1224IPWT | 24-bit 240-SPS ADC with 4-channel differential input multiplexer, high-Z buffer, and serial output 20-TSSOP -40 to 85 | Texas Instruments | ADS1224IPWRG4 vs ADS1224IPWT |
ADS1224IPWTG4 | 24-bit 240-SPS ADC with 4-channel differential input multiplexer, high-Z buffer, and serial output 20-TSSOP -40 to 85 | Texas Instruments | ADS1224IPWRG4 vs ADS1224IPWTG4 |
ADS1224IPWR | 24-bit 240-SPS ADC with 4-channel differential input multiplexer, high-Z buffer, and serial output 20-TSSOP -40 to 85 | Texas Instruments | ADS1224IPWRG4 vs ADS1224IPWR |