-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1225IRGVR-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13219 In Stock |
|
$5.5600 | Buy Now |
DISTI #
296-49530-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1955 In Stock |
|
$5.0550 / $9.2500 | Buy Now |
DISTI #
595-ADS1225IRGVR
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit 100SPS ADC RoHS: Compliant | 15 |
|
$5.0500 / $9.2400 | Buy Now |
|
Rochester Electronics | ADS1225 24-bit 100-SPS ADC with differential input and internal oscillator RoHS: Compliant Status: Active Min Qty: 1 | 13219 |
|
$4.7700 / $5.6100 | Buy Now |
|
Ameya Holding Limited | IC ADC 24-BIT 16/100SPS 16-VQFN | 17669 |
|
RFQ | |
|
Chip1Cloud | 24-Bit Analog-to-Digital Converter with One- and Two-Channel Differential Inputs and Internal Oscillator | IC ADC 24BIT SIGMA-DELTA 16VQFN | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1225IRGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1225IRGVR
Texas Instruments
24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 83300 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000125 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADS1225IRGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1225IRGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1225IRGVTG4 | 24-Bit, 100SPS ADC With Differential Input and Internal Oscillator 16-VQFN -40 to 105 | Texas Instruments | ADS1225IRGVR vs ADS1225IRGVTG4 |
ADS1225IRGVT | 24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105 | Texas Instruments | ADS1225IRGVR vs ADS1225IRGVT |
ADS1225IRGVRG4 | 24-Bit, 100SPS ADC With Differential Input and Internal Oscillator 16-VQFN -40 to 105 | Texas Instruments | ADS1225IRGVR vs ADS1225IRGVRG4 |