Part Details for ADS1231ID by Texas Instruments
Results Overview of ADS1231ID by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1231ID Information
ADS1231ID by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS1231ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-28140-5-ND
|
DigiKey | IC ADC 24BIT 16-SOIC Min Qty: 1 Container: Tube |
1004 Tube |
|
$4.5418 / $7.6900 | Buy Now |
|
DISTI #
595-ADS1231ID
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Noise 24B ADC A 595-ADS1231IDR A 595 A 595-ADS1231IDR RoHS: Compliant | 894 |
|
$4.5100 / $7.6900 | Buy Now |
|
|
Chip Stock | 1-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 16-Pin SOIC Tube | 69659 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC 24BIT SRL 10/80SPS 16SOIC | 50000 |
|
$4.7915 / $7.1873 | Buy Now |
US Tariff Estimator: ADS1231ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS1231ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS1231ID Part Data Attributes
|
|
ADS1231ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1231ID
Texas Instruments
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 0.0195 V | |
| Analog Input Voltage-Min | 1.5 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.008 Mhz | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
ADS1231ID Frequently Asked Questions (FAQ)
-
The ADS1231ID requires careful layout and placement to minimize noise and ensure accurate conversions. TI recommends placing the device close to the analog signal source, using a solid ground plane, and keeping analog and digital traces separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
-
To optimize the ADS1231ID's performance, consider the following: choose the correct gain setting, adjust the PGA gain and offset, and optimize the clock frequency. Additionally, ensure proper filtering and shielding to minimize noise and interference.
-
The ADS1231ID's digital output data should be handled carefully to avoid data corruption. Use a first-in-first-out (FIFO) buffer to handle data, and consider using a dedicated DMA channel to transfer data to the microcontroller or processor.
-
To ensure accuracy and linearity, calibrate the ADS1231ID regularly, use a high-quality voltage reference, and maintain a stable power supply. Additionally, consider using a temperature sensor to compensate for temperature-related drift.
-
The ADS1231ID requires a clean and stable power supply. Use a low-noise, low-dropout regulator, and decouple the power pins with high-quality capacitors (e.g., 10uF and 100nF). Place decoupling capacitors close to the device's power pins.