-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 2-kSPS, eight-channel delta-sigma ADC for precision sensor measurement 28-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3299
|
Newark | Adc, 24Bit, 2Ksps, Spi, Tssop-28, Resolution (Bits):24Bit, Sampling Rate:2Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1248IPWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$11.0400 / $14.2800 | Buy Now |
DISTI #
296-38852-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3985 In Stock |
|
$6.4180 / $11.7500 | Buy Now |
DISTI #
595-ADS1248IPWR
|
Mouser Electronics | Analog to Digital Converters - ADC Low Noise,Prec 24B ADC RoHS: Compliant | 8104 |
|
$6.4100 / $11.7400 | Buy Now |
DISTI #
ADS1248IPWR
|
TME | IC: A/D converter, Ch: 8, 24bit, 2ksps, 2.7÷5.25V, TSSOP28 Min Qty: 1 | 0 |
|
$10.3000 / $14.9600 | RFQ |
|
Ameya Holding Limited | 24-Bit ADC for Temperature Sensors | 11505 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | IC CONV ADC ADS1248 TSSOP-28 | 12000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 24BIT SIGMA-DELTA 28TSSOP | 4064 |
|
$2.8931 / $4.7306 | Buy Now |
|
Chips Pulse Industry Limited | 24 2K 8 Differential Single Ended TSSOP-28 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 4876 |
|
$2.6569 / $3.2081 | Buy Now |
DISTI #
3116584
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$11.6118 / $13.7652 | Buy Now |
DISTI #
3116584
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$9.6872 / $12.9621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1248IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1248IPWR
Texas Instruments
24-bit, 2-kSPS, eight-channel delta-sigma ADC for precision sensor measurement 28-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.002 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1248IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1248IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1248IPW | 24-bit, 2-kSPS, eight-channel delta-sigma ADC for precision sensor measurement 28-TSSOP -40 to 125 | Texas Instruments | ADS1248IPWR vs ADS1248IPW |