| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS1263IPWR | Texas Instruments | $10.2794 | ADC, Delta-Sigma, 32-Bit, 1 Func, 10 Channel, Serial Access, PDSO28 | ADS1263IPW vs ADS1263IPWR |
Part Details for ADS1263IPW by Texas Instruments
Results Overview of ADS1263IPW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1263IPW Information
ADS1263IPW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS1263IPW | Texas Instruments | 32-bit 38-kSPS 10-ch delta-sigma ADC with PGA, VREF and auxiliary ADC for factory automation 28-TSSOP -40 to 125 | |
| ADS1263IPWR | Texas Instruments | 32-bit 38-kSPS 10-ch delta-sigma ADC with PGA, VREF and auxiliary ADC for factory automation 28-TSSOP -40 to 125 |
Price & Stock for ADS1263IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH1824
|
Newark | Adc, 32Bit, 38.4Ksps, Spi, Tssop-28, |Texas Instruments ADS1263IPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 535 |
|
$21.0500 / $27.6900 | Buy Now |
|
DISTI #
296-42313-5-ND
|
DigiKey | IC ADC 32BIT 28-TSSOP Min Qty: 1 Container: Tube |
211 Tube |
|
$20.5807 / $30.1900 | Buy Now |
|
DISTI #
595-ADS1263IPW
|
Mouser Electronics | Analog to Digital Converters - ADC High Res 32bit 38-kS PS ADC w/ PGA A 595 A 595-ADS1263IPWR RoHS: Compliant | 6929 |
|
$18.7400 / $29.1800 | Buy Now |
|
|
Chip Stock | 10-Channel Single ADC Delta-Sigma 38ksps 32-bit Serial 28-Pin TSSOP Tube | 4198 |
|
RFQ | |
|
|
Win Source Electronics | 32-Bit, Precision, 38-kSPS, Analog-to-Digital Converter (ADC) | IC ADC 32BIT SIGMA-DELTA 28TSSOP | 3560 |
|
$13.8066 / $20.7098 | Buy Now |
US Tariff Estimator: ADS1263IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS1263IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS1263IPW Part Data Attributes
|
|
ADS1263IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1263IPW
Texas Instruments
ADC, Delta-Sigma, 32-Bit, 1 Func, 10 Channel, Serial Access, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.45 V | |
| Analog Input Voltage-Min | 4.75 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Linearity Error-Max (EL) | 0.0012% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 10 | |
| Number of Bits | 32 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.038 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ADS1263IPW
This table gives cross-reference parts and alternative options found for ADS1263IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1263IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS1263IPW Frequently Asked Questions (FAQ)
-
The ADS1263IPW requires careful PCB layout and placement to minimize noise and ensure optimal performance. TI recommends placing the device close to the analog signal sources, using a solid ground plane, and keeping analog and digital traces separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
-
To optimize the ADS1263IPW's performance, consider the following: choose the correct gain setting, adjust the sampling rate, and select the appropriate filter settings. Additionally, ensure proper signal conditioning, such as filtering and amplification, to improve the signal-to-noise ratio.
-
Using the internal reference voltage (VREF) can simplify the design, but it may introduce noise and reduce accuracy. Using an external reference voltage can improve accuracy, but it requires additional components and careful layout. Consider the trade-offs between simplicity, accuracy, and noise performance when choosing between internal or external VREF.
-
The ADS1263IPW has a POR and BOR circuitry to ensure proper startup and reset. Ensure that the power supply ramps up slowly and monotonically to avoid false resets. Additionally, consider adding external reset circuitry to ensure a clean reset signal.
-
The ADS1263IPW has a maximum junction temperature of 150°C. Ensure good thermal design practices, such as providing adequate heat dissipation, using thermal vias, and avoiding thermal hotspots. This will help prevent overheating and ensure reliable operation.