-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-ADS1271IPWG4
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit 105kSPS Ind Delta-Sigma RoHS: Compliant | 0 |
|
$10.7300 / $12.0600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1271IPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1271IPWG4
Texas Instruments
24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 18.9629 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.105 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1271IPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1271IPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1271IPWRG4 | 24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105 | Texas Instruments | ADS1271IPWG4 vs ADS1271IPWRG4 |
ADS1271IPW | 24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105 | Texas Instruments | ADS1271IPWG4 vs ADS1271IPW |