| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS127L11IPWT | Texas Instruments | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO20 | ADS127L11IPWR vs ADS127L11IPWT |
Part Details for ADS127L11IPWR by Texas Instruments
Results Overview of ADS127L11IPWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS127L11IPWR Information
ADS127L11IPWR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS127L11IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ADS127L11IPWRDKR-ND
|
DigiKey | IC ADC 24BIT 20-TSSOP Min Qty: 1 Container: Digi-Reel |
3992 Digi-Reel® |
|
$11.6127 / $17.8900 | Buy Now |
|
DISTI #
296-ADS127L11IPWRTR-ND
|
DigiKey | IC ADC 24BIT 20-TSSOP Min Qty: 2000 Container: Tape & Reel |
3992 Tape & Reel |
|
$11.0292 | Buy Now |
|
DISTI #
296-ADS127L11IPWRCT-ND
|
DigiKey | IC ADC 24BIT 20-TSSOP Min Qty: 1 Container: Cut Tape |
3992 Cut Tape |
|
$11.6127 / $17.8900 | Buy Now |
|
DISTI #
595-ADS127L11IPWR
|
Mouser Electronics | Analog to Digital Converters - ADC 24-bit 400-kSPS de l ta-sigma ADC with e ADS127L11IPWT RoHS: Compliant | 0 |
|
$10.9100 / $17.3400 | Order Now |
|
|
Win Source Electronics | 24-BIT, 400-KSPS, DELTA-SIGMA AD | 2335 |
|
$9.9436 / $12.7732 | Buy Now |
US Tariff Estimator: ADS127L11IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS127L11IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS127L11IPWR Part Data Attributes
|
|
ADS127L11IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS127L11IPWR
Texas Instruments
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 2.85 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.00055% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 1 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 3.8 Ma | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for ADS127L11IPWR
This table gives cross-reference parts and alternative options found for ADS127L11IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS127L11IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS127L11IPWR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep analog and digital signals separate. Use short, direct traces for analog signals, and avoid crossing digital signals over analog signals. Also, use a common mode filter and a ferrite bead to filter out high-frequency noise.
-
Use the built-in calibration registers to adjust the gain and offset. The device has a self-calibration feature that can be triggered through the SPI interface. Additionally, use the calibration coefficients provided in the datasheet to optimize the gain and offset for your specific application.
-
Power up the device in the following sequence: AVDD, DVDD, and then the analog input voltage. Ensure that the power supplies are stable and within the recommended voltage range before applying the analog input signal.
-
Use a high-speed, low-skew clock buffer to distribute the clock signal to other devices in the system. Ensure that the clock signal is properly terminated and routed to minimize signal degradation and noise.
-
Use a common clock source and synchronize the devices using the SYNC pin. Ensure that the clock signal is properly distributed and buffered to minimize skew and jitter.