Part Details for ADS1286PCG4 by Texas Instruments
Overview of ADS1286PCG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADS1286PCG4
ADS1286PCG4 CAD Models
ADS1286PCG4 Part Data Attributes
|
ADS1286PCG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1286PCG4
Texas Instruments
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 60 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.02 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADS1286PCG4
This table gives cross-reference parts and alternative options found for ADS1286PCG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1286PCG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1286ULG4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8 | Texas Instruments | ADS1286PCG4 vs ADS1286ULG4 |
ADS1286PG4 | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85 | Texas Instruments | ADS1286PCG4 vs ADS1286PG4 |
ADS1286UC/2K5 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, SOIC-8 | Burr-Brown Corp | ADS1286PCG4 vs ADS1286UC/2K5 |
ADS1286P | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85 | Texas Instruments | ADS1286PCG4 vs ADS1286P |
ADS1286UB | 12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286PCG4 vs ADS1286UB |
ADS1286PBG4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, PLASTIC, DIP-8 | Texas Instruments | ADS1286PCG4 vs ADS1286PBG4 |
ADS1286UL/2K5 | 12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286PCG4 vs ADS1286UL/2K5 |
ADS1286UC/2K5 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 | Texas Instruments | ADS1286PCG4 vs ADS1286UC/2K5 |
ADS1286UC | 12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286PCG4 vs ADS1286UC |
ADS1286UL/2K5G4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8 | Texas Instruments | ADS1286PCG4 vs ADS1286UL/2K5G4 |