Part Details for ADS1286U/2K5 by Burr-Brown Corp
Overview of ADS1286U/2K5 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1286UA | Texas Instruments | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-SOIC -40 to 85 | |
ADS1286UC | Texas Instruments | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-SOIC -40 to 85 | |
ADS1286UB | Texas Instruments | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-SOIC -40 to 85 |
Part Details for ADS1286U/2K5
ADS1286U/2K5 CAD Models
ADS1286U/2K5 Part Data Attributes
|
ADS1286U/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADS1286U/2K5
Burr-Brown Corp
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | GREEN, SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 60 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.02 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADS1286U/2K5
This table gives cross-reference parts and alternative options found for ADS1286U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1286U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1286UK | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8 | Texas Instruments | ADS1286U/2K5 vs ADS1286UK |
ADS1286UKG4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8 | Texas Instruments | ADS1286U/2K5 vs ADS1286UKG4 |
ADS1286UB | 12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286U/2K5 vs ADS1286UB |
ADS1286UA/2K5G4 | 12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286U/2K5 vs ADS1286UA/2K5G4 |
ADS1286U/2K5G4 | 12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286U/2K5 vs ADS1286U/2K5G4 |
ADS1286UAG4 | 12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286U/2K5 vs ADS1286UAG4 |
ADS1286UK/2K5 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 | Texas Instruments | ADS1286U/2K5 vs ADS1286UK/2K5 |
ADS1286UG4 | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS1286U/2K5 vs ADS1286UG4 |
ADS1286UB/2K5 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, SOIC-8 | Burr-Brown Corp | ADS1286U/2K5 vs ADS1286UB/2K5 |