Part Details for ADS1294IPAGRG4 by Texas Instruments
Results Overview of ADS1294IPAGRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1294IPAGRG4 Information
ADS1294IPAGRG4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS1294IPAGRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-ADS1294IPAGRG4
|
Mouser Electronics | Analog to Digital Converters - ADC 4-Channel 24-Bit ADC With Integrated ECG RoHS: Compliant | 0 |
|
$23.1100 | Order Now |
US Tariff Estimator: ADS1294IPAGRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS1294IPAGRG4 Part Data Attributes
|
|
ADS1294IPAGRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1294IPAGRG4
Texas Instruments
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.004% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.032 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |