-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise, 8-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1841
|
Newark | Afe, 8 Ch, 24Bit, Spi, 5.25V, Ic Function:Analogue Front End Device, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Tqfp, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1299IPAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 434 |
|
$82.7400 / $95.6700 | Buy Now |
DISTI #
296-35009-ND
|
DigiKey | IC AFE 8 CHAN 24BIT 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1632 In Stock |
|
$57.5343 / $67.1900 | Buy Now |
DISTI #
595-ADS1299IPAG
|
Mouser Electronics | Analog Front End - AFE Low-Noise,8-Ch,24B AFE RoHS: Compliant | 1986 |
|
$57.5300 / $67.1800 | Buy Now |
DISTI #
ADS1299IPAG
|
TME | IC: A/D converter, 24bit, 16ksps, TQFP64 Min Qty: 1 | 0 |
|
$79.4900 / $89.7400 | RFQ |
|
Ameya Holding Limited | IC AFE 24BIT 16KSPS LN 64TQFP | 37054 |
|
RFQ | |
DISTI #
3008467
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 434 |
|
$79.8784 | Buy Now |
DISTI #
3008467
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 434 |
|
$70.4153 / $71.8603 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 160 |
|
$41.1400 / $51.4300 | Buy Now |
|
Win Source Electronics | Low-Noise, 8-Channel, 24-Bit Analog Front-End for Biopotential Measurements | IC AFE 8 CHAN 24BIT 64TQFP | 4924 |
|
$54.6380 / $81.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1299IPAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1299IPAG
Texas Instruments
Low-Noise, 8-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.5 V | |
Analog Input Voltage-Min | -4.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0008% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.016 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS1299IPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1299IPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1299CPAG | 8-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP64, PLASTIC, TQFP-64 | Texas Instruments | ADS1299IPAG vs ADS1299CPAG |
ADS1299IPAGR | Low-Noise, 8-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85 | Texas Instruments | ADS1299IPAG vs ADS1299IPAGR |
ADS1299CPAGR | DELTA-SIGMA ADC | Texas Instruments | ADS1299IPAG vs ADS1299CPAGR |