Converters
ADS1610IPAPT
Texas Instruments
Description: 16-Bit, 10MSPS Delta-Sigma Analog-to-Digital Converter 64-HTQFP -40 to 85

Overview of ADS1610IPAPT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS1610IPAPT Texas Instruments 16-Bit, 10MSPS Delta-Sigma Analog-to-Digital Converter 64-HTQFP -40 to 85

Price & Stock for ADS1610IPAPT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-19656-1-ND
DigiKey IC ADC 16BIT SIGMA-DELTA 64HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 296
In Stock
  • 1 $53.2400
  • 10 $42.4210
  • 25 $39.7180
  • 100 $36.7462
  • 250 $35.3292
$35.3292 / $53.2400 Buy Now
DISTI # 595-ADS1610IPAPT
Mouser Electronics Analog to Digital Converters - ADC 16-Bit 10MSPS Delta-Sigma RoHS: Compliant 0
Order Now

CAD Models for ADS1610IPAPT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS1610IPAPT by Texas Instruments

ADS1610IPAPT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
HTQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A991.C.4
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
3 V
Analog Input Voltage-Min
-3 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
10 MHz
Seated Height-Max
1.2 mm
Supply Current-Max
170 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. ADS1610IPAPT
    Texas Instruments
    16-Bit, 10MSPS Delta-Sigma Analog-to-Digital Converter 64-HTQFP -40 to 85
    VS

Alternate Parts for ADS1610IPAPT

This table gives cross-reference parts and alternative options found for ADS1610IPAPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1610IPAPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS1610IPAPR 16-Bit, 10MSPS Delta-Sigma Analog-to-Digital Converter 64-HTQFP -40 to 85 Texas Instruments ADS1610IPAPT vs ADS1610IPAPR
ADS1610IPAPTG4 1-CH 16-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PQFP64, GREEN, PLASTIC, HTQFP-64 Texas Instruments ADS1610IPAPT vs ADS1610IPAPTG4
Part Number Description Manufacturer Compare
ADS1610IPAPRG4 1-CH 16-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PQFP64, GREEN, PLASTIC, HTQFP-64 Texas Instruments ADS1610IPAPT vs ADS1610IPAPRG4
ADS1610IPAPR 16-Bit, 10MSPS Delta-Sigma Analog-to-Digital Converter 64-HTQFP -40 to 85 Texas Instruments ADS1610IPAPT vs ADS1610IPAPR

Related Parts for ADS1610IPAPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS1610IPAPT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS1610IPAPT by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS1610IPAPT would you like to use for your alert(s)?
  • Please alert me when ADS1610IPAPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS1610IPAPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS1610IPAPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS1610IPAPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS1610IPAPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS1610IPAPT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: