| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS1626IPAPT | Texas Instruments | $20.7952 | ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP64 | ADS1626IPAPR vs ADS1626IPAPT |
Part Details for ADS1626IPAPR by Texas Instruments
Results Overview of ADS1626IPAPR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1626IPAPR Information
ADS1626IPAPR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS1626IPAPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS1626IPAPR-ND
|
DigiKey | IC ADC 18BIT 64-HTQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$17.4322 | Buy Now |
|
DISTI #
86092964
|
Verical | 1-Channel Single ADC Delta-Sigma 1.25Msps 18-bit Parallel 64-Pin HTQFP EP T/R Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 1000 |
|
$25.5375 / $31.9250 | Buy Now |
|
|
Rochester Electronics | ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP64 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$20.4300 / $25.5400 | Buy Now |
|
|
Vyrian | ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP64 | 8071 |
|
RFQ |
US Tariff Estimator: ADS1626IPAPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS1626IPAPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS1626IPAPR Part Data Attributes
|
|
ADS1626IPAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1626IPAPR
Texas Instruments
ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Htqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 4.401 V | |
| Analog Input Voltage-Min | -4.401 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.00134% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1.25 Mhz | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 135 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm |
Alternate Parts for ADS1626IPAPR
This table gives cross-reference parts and alternative options found for ADS1626IPAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1626IPAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.