| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5204IPFBRG4Q1 | Texas Instruments | $18.1196 | ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48 | ADS5232IPAGTG4 vs ADS5204IPFBRG4Q1 |
| ADS5204IPFBR | Texas Instruments | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48 | ADS5232IPAGTG4 vs ADS5204IPFBR |
| ADS5204IPFBG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48 | ADS5232IPAGTG4 vs ADS5204IPFBG4 |
| ADS5232IPAGG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 2 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5232IPAGTG4 vs ADS5232IPAGG4 |
Part Details for ADS5232IPAGTG4 by Texas Instruments
Results Overview of ADS5232IPAGTG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5232IPAGTG4 Information
ADS5232IPAGTG4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS5232IPAGTG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS5232IPAGTG4-ND
|
DigiKey | IC ADC 12BIT 64-TQFP Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$21.9212 | Buy Now |
|
|
Vyrian | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | 7365 |
|
RFQ |
US Tariff Estimator: ADS5232IPAGTG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS5232IPAGTG4 Part Data Attributes
|
|
ADS5232IPAGTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5232IPAGTG4
Texas Instruments
ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Tqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2.02 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.061% | |
| Moisture Sensitivity Level | 4 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 2 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 65 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for ADS5232IPAGTG4
This table gives cross-reference parts and alternative options found for ADS5232IPAGTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5232IPAGTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.