| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5240IPAPT | Texas Instruments | $40.7454 | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQFP64 | ADS5240IPAPTG4 vs ADS5240IPAPT |
| ADS5240IPAP | Texas Instruments | $41.2527 | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQFP64 | ADS5240IPAPTG4 vs ADS5240IPAP |
| ADS5240IPAPG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQFP64 | ADS5240IPAPTG4 vs ADS5240IPAPG4 |
Part Details for ADS5240IPAPTG4 by Texas Instruments
Results Overview of ADS5240IPAPTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5240IPAPTG4 Information
ADS5240IPAPTG4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS5240IPAPTG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQFP64 | 9785 |
|
RFQ |
US Tariff Estimator: ADS5240IPAPTG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS5240IPAPTG4 Part Data Attributes
|
|
ADS5240IPAPTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5240IPAPTG4
Texas Instruments
ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htqfp-64 | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Additional Feature | Peak-To-Peak Input Voltage Range(V) : 1 | |
| Analog Input Voltage-Max | 2.03 V | |
| Analog Input Voltage-Min | -2.03 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 40 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for ADS5240IPAPTG4
This table gives cross-reference parts and alternative options found for ADS5240IPAPTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5240IPAPTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS5240IPAPTG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the ADS5240IPAPTG4 evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The clock input of the ADS5240IPAPTG4 requires a differential clock signal with a minimum amplitude of 200 mVpp and a maximum amplitude of 1 Vpp. A clock buffer or a low-jitter clock source is recommended to ensure proper operation.
-
The maximum input voltage range for the ADS5240IPAPTG4 is ±VREF, where VREF is the reference voltage pin. The maximum input voltage range is typically ±2.5 V, but this can be adjusted by setting the VREF pin to a different voltage level.
-
The analog input filter of the ADS5240IPAPTG4 can be optimized by selecting the appropriate filter coefficients and cutoff frequencies based on the specific application requirements. Texas Instruments provides a filter design tool to help with this process.
-
The latency of the ADS5240IPAPTG4 is approximately 10 clock cycles, which corresponds to 20 ns at a clock frequency of 50 MHz. This latency is due to the internal pipelining of the ADC.