| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5270IPFP | Texas Instruments | $66.9813 | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | ADS5270IPFPT vs ADS5270IPFP |
| ADS5270IPFPG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | ADS5270IPFPT vs ADS5270IPFPG4 |
Part Details for ADS5270IPFPT by Texas Instruments
Results Overview of ADS5270IPFPT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5270IPFPT Information
ADS5270IPFPT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS5270IPFPT | Texas Instruments | Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85 |
Price & Stock for ADS5270IPFPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS5270IPFPT-ND
|
DigiKey | IC ADC 12BIT 80-HTQFP Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$129.3877 | Buy Now |
|
DISTI #
595-ADS5270IPFPT
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch Anlg-to-Dig Con verter A 595-ADS527 A 595-ADS5270IPFP RoHS: Compliant | 0 |
|
$129.3900 | Order Now |
|
|
Sense Electronic Company Limited | HTQFP80 | 155 |
|
RFQ | |
|
|
Vyrian | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | 8268 |
|
RFQ |
US Tariff Estimator: ADS5270IPFPT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS5270IPFPT Part Data Attributes
|
|
ADS5270IPFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5270IPFPT
Texas Instruments
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htfqfp-80 | |
| Pin Count | 80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Additional Feature | Peak-To-Peak Input Voltage Range(V) : 2 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | -2 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 40 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm |
Alternate Parts for ADS5270IPFPT
This table gives cross-reference parts and alternative options found for ADS5270IPFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5270IPFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS5270IPFPT Frequently Asked Questions (FAQ)
-
The recommended clock frequency for the ADS5270IPFPT is between 50 MHz to 100 MHz. However, it can operate up to 125 MHz, but with reduced performance and increased power consumption.
-
To configure the ADS5270IPFPT for differential input mode, connect the INP and INM pins to the differential signal source, and set the DIFF bit in the CONFIG register to 1. For single-ended input mode, connect the INP pin to the signal source, tie the INM pin to a fixed voltage (e.g., VCM), and set the DIFF bit to 0.
-
The VCM pin is the common-mode voltage input, which sets the output common-mode voltage. It should be connected to a quiet, low-impedance voltage source, such as a voltage divider or a voltage regulator output, to ensure optimal performance and noise reduction.
-
To optimize power consumption, ensure that the clock frequency is set to the minimum required for the application, and adjust the power-down mode (PDWN bit in the CONFIG register) according to the system's requirements. Additionally, consider using the device's built-in power-saving features, such as the auto-power-down mode.
-
To ensure optimal performance and minimize noise, follow these guidelines: keep the analog and digital signal paths separate, use a solid ground plane, and minimize the length of the input signal traces. Additionally, place the device close to the analog signal source, and use a low-impedance power supply decoupling network.