Part Details for ADS5275IPFP by Texas Instruments
Results Overview of ADS5275IPFP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5275IPFP Information
ADS5275IPFP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS5275IPFP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Proprietary Method, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | 4048 |
|
RFQ |
US Tariff Estimator: ADS5275IPFP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS5275IPFP Part Data Attributes
|
|
ADS5275IPFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5275IPFP
Texas Instruments
ADC, Proprietary Method, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP80
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Htqfp-80 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2.02 V | |
| Analog Input Voltage-Min | -2.02 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G80 | |
| Length | 12 Mm | |
| Linearity Error-Max (EL) | 0.1953125% | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Sample Rate | 40 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 12 Mm |