Part Details for ADS5292IPFPR by Texas Instruments
Results Overview of ADS5292IPFPR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5292IPFPR Information
ADS5292IPFPR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS5292IPFPR | Texas Instruments | Eight-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85 |
Price & Stock for ADS5292IPFPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-30101-2-ND
|
DigiKey | IC ADC 12BIT 80-HTQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$141.8956 | Buy Now |
|
DISTI #
595-ADS5292IPFPR
|
Mouser Electronics | Analog to Digital Converters - ADC 12B 80MSPS High-SNR & Low-Pwr ADC A 595- A 595-ADS5292IPFP RoHS: Compliant | 0 |
|
$137.8700 | Order Now |
|
|
Win Source Electronics | IC ADC 12BIT SRL 80MSPS 80HTQFP | 160 |
|
$152.4813 / $170.0752 | Buy Now |
US Tariff Estimator: ADS5292IPFPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS5292IPFPR
ADS5292IPFPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS5292IPFPR Part Data Attributes
|
|
ADS5292IPFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5292IPFPR
Texas Instruments
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP80
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htfqfp-80 | |
| Pin Count | 80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Additional Feature | Peak-To-Peak Input Voltage Range(V) : 2 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | -2 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 80 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 206 Ma | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm |
Alternate Parts for ADS5292IPFPR
This table gives cross-reference parts and alternative options found for ADS5292IPFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5292IPFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5292IPFP | Texas Instruments | $63.2240 | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP80 | ADS5292IPFPR vs ADS5292IPFP |
| ADS5294IPFPT | Texas Instruments | $74.7495 | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | ADS5292IPFPR vs ADS5294IPFPT |
| ADS5292IPFPT | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP80 | ADS5292IPFPR vs ADS5292IPFPT |
ADS5292IPFPR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD (analog power) first, followed by VIO (digital power), and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
To optimize the analog input impedance, use a low-impedance source (e.g., 50 ohms) and ensure the input signal is properly terminated. Additionally, consider using a buffer amplifier or an impedance-matching network to minimize signal reflections and improve signal integrity.
-
The ADS5292IPFPR supports clock frequencies up to 160 MHz. However, the maximum clock frequency may vary depending on the specific application, PCB layout, and signal integrity. It's recommended to consult the datasheet and perform thorough testing to determine the optimal clock frequency for your design.
-
The ADS5292IPFPR outputs data in a 14-bit, two's complement format. To handle this data, you'll need to use a microcontroller or FPGA that can process 14-bit data. You may also need to perform data formatting and scaling to match your system's requirements.
-
The typical power consumption of the ADS5292IPFPR is around 330 mW at 3.3 V and 160 MSPS. However, power consumption may vary depending on the clock frequency, input signal amplitude, and other factors. Consult the datasheet for more detailed power consumption information.