Part Details for ADS5296RGCT by Texas Instruments
Results Overview of ADS5296RGCT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5296RGCT Information
ADS5296RGCT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS5296RGCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36908-2-ND
|
DigiKey | IC ADC 12BIT 64-VQFN Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$71.3228 | Buy Now |
|
|
Vyrian | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PQCC64 | 7907 |
|
RFQ |
US Tariff Estimator: ADS5296RGCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS5296RGCT
ADS5296RGCT Part Data Attributes
|
|
ADS5296RGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5296RGCT
Texas Instruments
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PQCC64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Vqfn-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | -2 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e4 | |
| Length | 9 Mm | |
| Linearity Error-Max (EL) | 0.0269% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Serial, Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 80 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for ADS5296RGCT
This table gives cross-reference parts and alternative options found for ADS5296RGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5296RGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5296ARGCR | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQCC64 | ADS5296RGCT vs ADS5296ARGCR |
| ADS5296RGCR | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PQCC64 | ADS5296RGCT vs ADS5296RGCR |
ADS5296RGCT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the ADS5296RGCT evaluation module (EVM) user's guide, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The ADS5296RGCT AFE can be optimized for specific applications by adjusting the gain, filter settings, and input impedance. Texas Instruments provides a software development kit (SDK) that includes tools and documentation to help optimize the AFE for specific applications.
-
The maximum clock frequency that can be used with the ADS5296RGCT is 160 MHz, but it depends on the specific application and the clock source used. It's recommended to consult the datasheet and application notes for more information on clocking and synchronization.
-
Data integrity can be ensured by using error detection and correction mechanisms such as cyclic redundancy checks (CRCs) and checksums. The ADS5296RGCT provides built-in error detection and correction mechanisms, and Texas Instruments recommends using these features to ensure data integrity.
-
The power consumption of the ADS5296RGCT depends on the specific application and operating conditions. Texas Instruments provides power consumption estimates in the datasheet, and recommends using power-saving features such as dynamic voltage scaling and clock gating to optimize power consumption for low-power applications.