There are no models available for this part yet.
Overview of ADS5400HFS/EM by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS5400HFS/EM | Texas Instruments | 12-bit, 1.0-GSPS Analog-to-Digital Converter (ADC) 100-CFP 25 Only |
CAD Models for ADS5400HFS/EM by Texas Instruments
Part Data Attributes for ADS5400HFS/EM by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
GQFF,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
Peak-to-peak input voltage range(V) : 2
|
Analog Input Voltage-Max
|
2 V
|
Analog Input Voltage-Min
|
-2 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-CQFP-F100
|
JESD-609 Code
|
e4
|
Length
|
19.05 mm
|
Linearity Error-Max (EL)
|
0.109863%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
25 °C
|
Operating Temperature-Min
|
25 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
GQFF
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, GUARD RING
|
Sample Rate
|
1000 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2.67 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
QUAD
|
Width
|
19.05 mm
|
Alternate Parts for ADS5400HFS/EM
This table gives cross-reference parts and alternative options found for ADS5400HFS/EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5400HFS/EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5400HFSMPR | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQFP100, CERAMIC, CFP-100 | Texas Instruments | ADS5400HFS/EM vs ADS5400HFSMPR |
ADS5400MHFSV | QMLV, 50-krad, ceramic, 12-bit, single-channel, 1-GSPS ADC 100-CFP -55 to 125 | Texas Instruments | ADS5400HFS/EM vs ADS5400MHFSV |