| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5400IPZPR | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP100 | ADS5400IPZP vs ADS5400IPZPR |
Part Details for ADS5400IPZP by Texas Instruments
Results Overview of ADS5400IPZP by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5400IPZP Information
ADS5400IPZP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS5400IPZP | Texas Instruments | 12-bit, 1.0-GSPS Analog-to-Digital Converter (ADC) 100-HTQFP -40 to 85 | |
| ADS5400IPZPR | Texas Instruments | 12-bit, 1.0-GSPS Analog-to-Digital Converter (ADC) 100-HTQFP -40 to 85 |
Price & Stock for ADS5400IPZP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-27203-ND
|
DigiKey | IC ADC 12BIT 100-HTQFP Min Qty: 1 Container: Tray |
0 Tray |
|
$1,927.8300 | Buy Now |
|
DISTI #
85964370
|
Verical | 1-Channel Single ADC Pipelined 1Gsps 12-bit Parallel 100-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1101 | Americas - 6 |
|
$1,795.9750 | Buy Now |
|
DISTI #
595-ADS5400IPZP
|
Mouser Electronics | Analog to Digital Converters - ADC 12B 1000MSPS ADC A 5 95-ADS5400IPZPR A 5 A 595-ADS5400IPZPR RoHS: Compliant | 0 |
|
$1,927.8300 | Order Now |
|
|
Rochester Electronics | IC ADC 1 CONV 12Bits Pipelined LVDS - Parallel 100-QFP Tray RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$1,264.3700 / $1,436.7800 | Buy Now |
|
DISTI #
85964370
|
Verical | 1-Channel Single ADC Pipelined 1Gsps 12-bit Parallel 100-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1101 | Americas - 6 |
|
$1,795.9750 | Buy Now |
|
DISTI #
85964370
|
Verical | 1-Channel Single ADC Pipelined 1Gsps 12-bit Parallel 100-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1101 | Americas - 6 |
|
$1,795.9750 | Buy Now |
|
|
Chip Stock | 12-bit 1-GSPS analog-to-digital converter (ADC) 100-HTQFP -40 to 85 | 294 |
|
RFQ | |
|
|
Vyrian | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP100 | 3512 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC 12BIT 1000MSPS 100HTQFP | 14 |
|
$630.2090 | Buy Now |
US Tariff Estimator: ADS5400IPZP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS5400IPZP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS5400IPZP Part Data Attributes
|
|
ADS5400IPZP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5400IPZP
Texas Instruments
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 100 | |
| ECCN Code | 3A001.A.5.A.3 | |
| HTS Code | 8542.39.00.30 | |
| Additional Feature | Peak-To-Peak Input Voltage Range(V) : 2 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | -2 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Linearity Error-Max (EL) | 0.1098% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1000 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 242 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |
Alternate Parts for ADS5400IPZP
This table gives cross-reference parts and alternative options found for ADS5400IPZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5400IPZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS5400IPZP Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD) and then the clock signal. This ensures proper initialization of the device.
-
To optimize the performance of the ADS5400IPZP, ensure that the analog input signal is properly terminated, use a high-quality clock source, and optimize the analog and digital supply voltages. Additionally, ensure that the device is operated within its recommended operating conditions.
-
The maximum clock frequency that can be used with the ADS5400IPZP is 1.2 GHz. However, the actual clock frequency used may be limited by the specific application and the quality of the clock source.
-
The ADS5400IPZP can be interfaced with a FPGA or ASIC using a parallel interface. The device provides a parallel output data bus that can be connected directly to the FPGA or ASIC. Ensure that the interface is properly synchronized and that the data is properly aligned and formatted.
-
The typical power consumption of the ADS5400IPZP is around 1.3W at a clock frequency of 1.2 GHz. However, the actual power consumption may vary depending on the specific application and operating conditions.